ADA4622-1 Series Precision Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Next Generation AD820 7,679In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers Next Generation AD820 57In Stock
98Expected 27/02/2026
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers Next Generation AD820 471In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820 531In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820
4,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

8 MHz SOT-23-5 SMD/SMT - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD820 Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

8 MHz SOT-23-5 SMD/SMT - 40 C + 125 C ADA4622-1 Reel
Analog Devices Precision Amplifiers Next Generation AD820 Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

8 MHz SOIC-8 SMD/SMT - 40 C + 125 C ADA4622-1 Reel
Analog Devices Precision Amplifiers Next Generation AD820 Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8 MHz SOIC-8 SMD/SMT - 40 C + 125 C ADA4622-1 Reel
Analog Devices Precision Amplifiers Next Generation AD820 Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

8 MHz SOIC-8 SMD/SMT - 40 C + 125 C ADA4622-1 Reel