ADA4638-1 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 3,927In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 30 V, +/- 15 V 4.5 V, +/- 2.25 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 3,350In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 1.5 MHz 1.5 V/us 500 nV 500 pA 30 V, 15 V 4.5 V, 2.25 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 266In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.5 V/us 500 nV 500 pA 30 V, 15 V 4.5 V, 2.25 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Tube
Analog Devices Precision Amplifiers 30V AutoZero Amplifier Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 30 V, +/- 15 V 4.5 V, +/- 2.25 V 850 uA 142 dB 70 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel
Analog Devices Precision Amplifiers 30V AutoZero Amplifier Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 30 V, +/- 15 V 4.5 V, +/- 2.25 V 850 uA 142 dB 70 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel