ADTL084 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Industry Standard TL084 1,476In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084 3,365In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084 2,230In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 36 V, +/- 18 V 8 V, +/- 4 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Industry Standard TL084 493In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 20 V/us 1.5 mV 5 nA 36 V, +/- 18 V 8 V, +/- 4 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Tube
Analog Devices Precision Amplifiers Industry Standard TL084 161In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 20 V/us 1.5 mV 5 nA 36 V, +/- 18 V 8 V, +/- 4 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Tube