LMC6061 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061AIM/NOPB 3,163In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 100 kHz 35 mV/us 100 uV 0.01 pA 15.5 V 4.5 V 24 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6061 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061IM/NOPB 8,961In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 100 kHz 35 mV/us 100 uV 0.01 pA 15.5 V 4.5 V 24 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6061 Reel, Cut Tape, MouseReel