OPA2376 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDGKR 4,341In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A A 595-OPA2376AIDGKT 40,933In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AIDR 2,626In Stock
Min.: 1
Mult.: 1

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Tube

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A A 595-OPA2376AIDGKR 1,080In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Lo Noise L ow Quies Current A A 595-OPA2376AID 4,245In Stock
5,000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDR 2,772In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDT 4,881In Stock
6,000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise Low Quies cent Current Precis 1,422In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec/Low noise Op- A mp A 595-OPA2376AIY A 595-OPA2376AIYZDR 395In Stock
500Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low Noise Low Quies cent Current Precis
4,985Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 AEC-Q100 Reel, Cut Tape, MouseReel