OPA2378 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNT 3,232In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-Noise 900kHz RRI O Prec Op Amp A 595 A 595-OPA2378AIDCNR 6,207In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 900 kHz 400 mV/us 20 uV 150 pA 5.5 V 2.2 V 125 uA 30 mA 112 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2378 Reel, Cut Tape, MouseReel