OPA396 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Single micropower ( 24 A) low-offset (1 OPA396DCKT 3In Stock
3,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 MHz 1 V/us 15 uV 0.01 pA 5.5 V 1.7 V 89 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA396 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single micropower ( 24 A) low-offset (1 OPA396DCKR 386In Stock
Min.: 1
Mult.: 1
Reel: 250

1 MHz 1 V/us 15 uV 0.01 pA 5.5 V 1.7 V 89 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA396 Reel, Cut Tape, MouseReel