OPA4191 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 2,533In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.5 MHz 5.5 V/us 50 uV 5 pA 36 V 4.5 V 65 mA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim 786In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 2.5 MHz 7.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 120 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191ID 3,146In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMT 2,384In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 2.5 MHz 7.5 V/us 5 uV 20 pA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 65 mA 120 dB 24 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IDR 284In Stock
Min.: 1
Mult.: 1

4 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Tube
Texas Instruments Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMR 13In Stock
250Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 250

4 Channel 2.5 MHz 5.5 V/us 5 uV 20 pA 36 V 4.5 V 140 uA 65 mA 120 dB 15 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel