TLV376 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise 5,052In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 5.5 MHz 2 V/us 40 uV 0.3 pA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise A A 595-TLV376IDBVT 5,842In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 5.5 MHz 2 V/us 40 uV 0.3 pA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise A A 595-TLV376IDBVR 154In Stock
250Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.5 MHz 2 V/us 40 uV 0.3 pA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel