TLV8812 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers Dual 425-nA precisio n nanopower operati A 595-TLV8812DGKT 1,610In Stock
2,500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 6 kHz 1.5 V/us 75 uV 0.1 pA 5.5 V 1.7 V 425 nA 4.7 mA 98 dB 450 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV8812 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 425-nA precisio n nanopower operati A 595-TLV8812DGKR 685In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 6 kHz 1.5 V/us 75 uV 0.1 pA 5.5 V 1.7 V 425 nA 4.7 mA 98 dB 450 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV8812 Reel, Cut Tape, MouseReel