Special Purpose Amplifiers

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 24,239In Stock
Min.: 1
Mult.: 1

MCP6S28 PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPW 12,279In Stock
Min.: 1
Mult.: 1
: 2,000

PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 7,355In Stock
Min.: 1
Mult.: 1
: 2,600

MCP6S28 PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 1,583In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB 2,501In Stock
Min.: 1
Mult.: 1
: 2,500

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 6,836In Stock
Min.: 1
Mult.: 1

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Special Purpose Amplifiers SSOP VGA W/ LOW NOISE PREAMP 742In Stock
Min.: 1
Mult.: 1

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SSOP-24 Tube
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA 783In Stock
Min.: 1
Mult.: 1
: 1,000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 2,971In Stock
Min.: 1
Mult.: 1

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT DFN-12 Tube

Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI 1,284In Stock
Min.: 1
Mult.: 1

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers 2Ch Variable Gain Am plifier 881In Stock
Min.: 1
Mult.: 1
: 1,000

VCA2615 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain A 595-VCA822IDR 348In Stock
Min.: 1
Mult.: 1

VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 505In Stock
Min.: 1
Mult.: 1
: 1,000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 6,337In Stock
Min.: 1
Mult.: 1
: 2,500

MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Chan. 12 MHz SPI 8,417In Stock
Min.: 1
Mult.: 1

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGSR A A 595-VCA820IDGSR 173In Stock
Min.: 1
Mult.: 1
: 250

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers MULTIPLIER IC 25In Stock
Min.: 1
Mult.: 1

AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP. IC 42In Stock
Min.: 1
Mult.: 1

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 2,607In Stock
Min.: 1
Mult.: 1
: 1,500

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 600MHz DualDCL VHH PMU Load DACs EP148 19In Stock
Min.: 1
Mult.: 1

ADATE318 2 Channel 10.5 V 9.5 V 99 mA + 70 C SMD/SMT LFCSP-84 Tray
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 1,609In Stock
Min.: 1
Mult.: 1
: 2,500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2,191In Stock
Min.: 1
Mult.: 1
: 2,500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 456In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA 2,344In Stock
Min.: 1
Mult.: 1
: 2,500

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digital VGA 627In Stock
Min.: 1
Mult.: 1
: 1,500

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel