Special Purpose Amplifiers

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers SSOP VGA W/ LOW NOISE PREAMP
387In Stock
$67.00
$55.34
$52.42
$51.75
Min.: 1
Mult.: 1
AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SSOP-24 Tube
Analog Devices Special Purpose Amplifiers Low Cost Ultrasound VGA
222In Stock
$29.96
$29.30
$28.67
$28.09
Min.: 1
Mult.: 1
AD8335 Variable Gain Amplifiers 4 Channel 70 MHz 250 V/us 80 uA 5.5 V 4.5 V 76 mA - 40 C + 85 C SMD/SMT LFCSP-64 Tray
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA
18,031In Stock
Cut Tape
$15.53
$12.29
$11.48
$10.61
Reel
$9.23
Min.: 1
Mult.: 1
: 1,500
AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in
737In Stock
Cut Tape
$3.03
$2.96
$2.90
$2.84
Reel
$2.76
Min.: 1
Mult.: 1
: 500
LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain
697In Stock
Cut Tape
$8.19
$6.32
$5.85
$5.33
$5.10
$4.38
Min.: 1
Mult.: 1
LTC6911 2 Channel 11 MHz 16 V/us 80 dB 35 mA 10.5 V 2.7 V 2.1 mA SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 4,316In Stock
$1.44
$1.20
$1.09
Min.: 1
Mult.: 1
PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT MSOP-8 Tube
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 1,839In Stock
10,000Expected 22/12/2026
Cut Tape
$1.44
$1.26
Reel
$1.09
Min.: 1
Mult.: 1
: 2,500
PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 5,899In Stock
16,500Expected 21/12/2026
Cut Tape
$1.44
$1.26
Reel
$1.09
Min.: 1
Mult.: 1
: 3,300
PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Thermistor Signal fo r Temp Control 720In Stock
Cut Tape
$7.00
$5.37
$4.96
$4.51
Reel
$4.05
Min.: 1
Mult.: 1
: 250
INA330 Variable Gain Amplifiers 1 Channel 1 V/us 200 pA 60 uV 5.5 V 2.7 V 2.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl Sply Sgl-Ended P rec Prgrmbl Gain A A 595-PGA112AIDGST 2,691In Stock
Cut Tape
$3.31
$2.47
$2.26
$2.02
Reel
$1.72
Min.: 1
Mult.: 1
: 2,500
PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPW 523In Stock
Cut Tape
$5.17
$4.27
$3.94
$3.57
Reel
$3.10
Min.: 1
Mult.: 1
: 2,000
PGA117 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier 365In Stock
$12.67
$9.92
$9.24
$8.48
Min.: 1
Mult.: 1
THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Tube
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AID 2,812In Stock
Cut Tape
$1.83
$1.34
$1.22
$1.09
Reel
$1.01
Min.: 1
Mult.: 1
: 2,500
TSM102A Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2Ch Variable Gain Am plifier 557In Stock
Cut Tape
$31.28
$25.00
$23.43
$21.71
Reel
$20.40
Min.: 1
Mult.: 1
: 1,000
VCA2615 VGA 2 Channel 100 V/us 5.25 V 4.75 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 2-Channel Variable G ain Amplifier A 595 A 595-VCA2615RGZR 495In Stock
Cut Tape
$34.20
$27.74
$26.13
$25.11
Reel
$23.49
Min.: 1
Mult.: 1
: 250
VCA2615 VGA 2 Channel 100 V/us 50 mV 5.25 V 4.75 V 70 mA - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810AIDR 85In Stock
$30.87
$24.96
$22.14
$21.48
Min.: 1
Mult.: 1
VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 10 V 10 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers High-Gain Adj Range Wideband Vltg-Cntrl A 595-VCA810IDR 407In Stock
$26.03
$20.92
$19.40
$17.97
Min.: 1
Mult.: 1
VCA810 VGA 1 Channel 350 V/us 85 dB 10 uA 200 uV 5.5 V 4 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGSR A A 595-VCA820IDGSR 143In Stock
Cut Tape
$19.11
$15.15
$14.16
$13.07
Reel
$12.50
$12.39
Min.: 1
Mult.: 1
: 250
VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Rn g Lin V/V Var Gain 340In Stock
Cut Tape
$11.61
$9.06
$8.43
$7.82
Reel
$7.82
Min.: 1
Mult.: 1
: 250
VCA822 VGA 1 Channel 200 MHz 1.7 kV/us 86 dB 25 uA 2.5 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers WB >40dB Gain Adj Ra nge Amp A 595-VCA82 A 595-VCA824IDR 406In Stock
$15.76
$12.34
$11.49
$10.55
Min.: 1
Mult.: 1
VCA824 VGA 1 Channel 2.5 kV/us 65 dB 90 mA 25 uA 17 mV 12 V 8 V - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear-in-dB Varia 715In Stock
Cut Tape
$7.72
$5.95
$5.51
$5.02
$5.00
Reel
$4.24
Min.: 1
Mult.: 1
: 1,000
LMH6505 VGA 1 Channel 100 MHz 1.5 kV/us 3.7 uA 55 mV 12 V 7 V 16 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 703In Stock
Cut Tape
$19.59
$15.52
$14.51
$13.39
Reel
$12.54
Min.: 1
Mult.: 1
: 1,000
LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 3,333In Stock
Cut Tape
$18.77
$14.88
$13.90
$12.84
Reel
$12.02
Min.: 1
Mult.: 1
: 4,500
LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High Perf Dual DVGA A 926-LMH6521SQ/NOPB A 926-LMH6521SQ/NOPB 1,225In Stock
Cut Tape
$14.10
$11.12
$10.37
$9.55
Reel
$9.15
Min.: 1
Mult.: 1
: 250
LMH6521 VGA 2 Channel 80 dB 5.25 V 4.75 V - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifiers 504In Stock
$0.62
$0.51
$0.47
Min.: 1
Mult.: 1
MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT MSOP-8 Tube