MouseReel Transimpedance Amplifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h 2,784In Stock
Min.: 1
Mult.: 1
: 3,000

LMH32401 1 Channel 450 MHz 1100 V/us 26.6 mA 20 mV 3.45 V 3 V 705 uA - 40 C + 125 C SMD/SMT Die Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 240-MHz single-ende d transimpedance am 3,102In Stock
Min.: 1
Mult.: 1
: 4,000

LMH34400 1 Channel 240 MHz 470 V/us 35 mA 3.45 V 3 V 25 mA - 40 C + 125 C SMD/SMT SOT-563-6 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 1,677In Stock
Min.: 1
Mult.: 1
: 3,000

LMH32404 4 Channel 350 MHz 750 V/us 3.45 V 3 V 27.7 mA - 40 C + 125 C SMD/SMT VQFN-28 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCT 1,364In Stock
Min.: 1
Mult.: 1
: 3,000

OPA1S2384 150 V/us 8 mV 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKT 7,037In Stock
Min.: 1
Mult.: 1
: 2,500

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA380AIDGKR 3,622In Stock
Min.: 1
Mult.: 1
: 250

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKT 635In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKR 353In Stock
Min.: 1
Mult.: 1
: 250

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKT 3,191In Stock
Min.: 1
Mult.: 1
: 2,500

OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 873In Stock
Min.: 1
Mult.: 1
: 3,000

LMH32404 4 Channel 750 V/us 35 mA 75 uA 3.45 V 3 V 25 mA - 40 C + 125 C Die Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h A 595-LMH32401IRGTR 301In Stock
Min.: 1
Mult.: 1
: 250

LMH32401 1100 V/us 3.45 V 3 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDR
2,228In Stock
Min.: 1
Mult.: 1
: 2,500

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 1.1-GHz unity-gain b andwidth 0.9 nV/vHz 3,534In Stock
Min.: 1
Mult.: 1
: 3,000

OPA856 1.1 GHz 350 V/us 700 uV 5.25 V 3.3 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTR 296In Stock
250Expected 19/02/2027
Min.: 1
Mult.: 1
: 250

OPA857 1 Channel 130 MHz 220 V/us 50 mA 1 uA 10 mV 3.6 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGT 997In Stock
3,000Expected 11/01/2027
Min.: 1
Mult.: 1
: 3,000

OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTT 3In Stock
3,000Expected 30/09/2026
Min.: 1
Mult.: 1
: 3,000

OPA857 1 Channel 220 V/us 10 mV 3.6 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250MHz CMOS TIA A 59 5-OPA1S2385IDRCR A A 595-OPA1S2385IDRCR 104In Stock
Min.: 1
Mult.: 1
: 250

OPA1S2385 2 Channel 250 MHz 100 MHz 150 V/us 8 mV 5.5 V 2.7 V 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Dual-channel 900-MH z 2.2-nV/vHz program 166In Stock
Min.: 1
Mult.: 1
: 3,000

OPA3S2859 2 Channel 900 MHz 350 V/us 50 pA 8 mV 5.25 V 3.3 V - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 5.5 GHz Gain Bandwid th Product Decompen A 595-OPA858IDSGR 29In Stock
1,250On Order
Min.: 1
Mult.: 1
: 250

OPA858 1 Channel 1.2 GHz 5.5 GHz 2 kV/us 105 mA 5 pA 2.5 mV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2328DGKR 245In Stock
Min.: 1
Mult.: 1
: 250

OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595-OPA2328DRGR 261In Stock
Min.: 1
Mult.: 1
: 250

OPA2381 2 Channel 18 MHz 12 V/us 10 mA 50 pA 25 uV 20 fA 5.5 V 2.7 V 2 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA380AIDGKT
140In Stock
Min.: 1
Mult.: 1
: 250

OPA380 1 Channel 90 MHz 80 V/us 150 mA 50 pA 25 mV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Transimpedance Amplifiers High Speed Precision Transimpedance ALT ALT 595-OPA2380AIDGKT
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

OPA2380 2 Channel 90 MHz 80 V/us 150 mA 50 pA 25 uV 10 fA 5.5 V 2.7 V 7.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

OPA1S2384 150 V/us 8 mV 9.2 mA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel