NJM2561KG1-TE3

Nisshinbo
513-NJM2561KG1-TE3
NJM2561KG1-TE3

Mfr.:

Description:
Video Amplifiers LV Video Amp LPF 5.5V -33dB 19MHz 6dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Video Amplifiers
RoHS:  
1 Channel
5.5 V
2.8 V
8 mA
- 40 C
+ 85 C
SMD/SMT
DFN-6
Reel
Brand: Nisshinbo
Pd - Power Dissipation: 950 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 6.5 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.585 $1,755.00