Analog Devices Inc.
DIOO
Nisshinbo Micro Devices
onsemi
Renesas Electronics
Texas Instruments
AD8001
AD8002
AD8011
AD8013
AD8023
AD810
AD811
AD812
AD8123
AD813
AD8134
AD8141
AD8142
AD8143
AD8145
AD818
AD828
AD829
AD8372
ADA4310-1
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
8 MHz
40 MHz
50 MHz
55 MHz
58 MHz
75 MHz
80 MHz
100 MHz
110 MHz
125 MHz
145 MHz
180 MHz
190 MHz
250 MHz
275 MHz
285 MHz
328 MHz
480 MHz
500 MHz
550 MHz
1.4 MHz
5.7 MHz
7.6 MHz to 41 MHz
8 MHz
8.2 MHz
8.5 MHz
9 MHz
9.5 MHz
35 MHz
40 MHz
50 MHz
66 MHz
70 MHz
75 MHz
80 MHz
90 MHz
90 MHz, 100 MHz
92 MHz
97 MHz
100 MHz
100 V/us
120 V/us
150 V/us
165 V/us
220 V/us
230 V/us
250 V/us
300 V/us
340 V/us
350 V/us
475 V/us
500 V/us
600 V/us
1000 V/us
1100 V/us
1150 V/us
1200 V/us
1250 V/us
1.3 kV/us
2000 V/us
10 mA
30 mA
36 mA
40 mA
50 mA
55 mA
60 mA
70 mA
80 mA
87 mA
90 mA
100 mA
105 mA
120 mA
160 mA
3 pA
1 nA
25 nA
400 nA
500 nA
1.5 uA
1.7 uA
2 uA
3 uA
6 uA
6.6 uA
7 uA
7.5 uA
10 uA
12 uA
15 uA
17 uA
20 uA
25 uA
30 uA
- 30 mV
1 mV
1.5 mV
2 mV
2.5 mV
3 mV
3.4 mV
3.5 mV
4 mV
5 mV
5.25 mV
5.5 mV
6 mV
7 mV
10 mV
15 mV
3.3 V
3.45 V
3.6 V
5 V
5.25 V
5.5 V
6 V
7.5 V
8 V
9 V
10.5 V
11 V
12 V
12.6 V
13 V
13.2 V
15 V
18 V
24 V
28 V
2.4 V
2.5 V
2.6 V
2.65 V
2.7 V
2.8 V
2.85 V
3 V
3.135 V
3.15 V
3.5 V
4 V
4.2 V
4.5 V
4.75 V
5 V
5.2 V
6 V
7 V
8 V
1.5 uA
560 uA
1.3 mA
1.3 mA, 1.4 mA
1.4 mA
1.6 mA
3 mA, 3.5 mA
3.9 mA
4.25 mA
4.3 mA
4.5 mA
5 mA
5.1 mA
5.3 mA
5.75 mA
5.8 mA
6 mA
7 mA
7.6 mA
8 mA
+ 70 C
+ 85 C
+ 105 C
+ 125 C
DFN-16
DFN-6
DFN-8
Die
DSBGA-9
HTQFP-48
LFCSP-16
LFCSP-24
LFCSP-32
LFCSP-40
LFCSP-8
LGA-24
MSOP-10
MSOP-8
PDIP-14
PDIP-20
PDIP-8
QFN-16
QFN-24
QSOP-16
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle