Differential Audio Amplifiers

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Texas Instruments Audio Amplifiers 25mW Class-G Direct Path St Headph Amp A A 595-TPA6141A2YFFT 81In Stock
Min.: 1
Mult.: 1
: 3,000

Single Class-G 25 mW 0.02 % DSBGA-16 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6141A2 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 1.25W Mono Fully Dif Class-AB Audio Amp A 595-TPA6203A1DGN 2,121In Stock
Min.: 1
Mult.: 1
: 2,500

Differential Class-AB 1.25 W 0.08 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRB 1,644In Stock
3,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3,000

Differential Class-AB 1.25 W 0.08 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Diff Input Clas s-AB A 595-TPA751DR A 595-TPA751DR 33In Stock
Min.: 1
Mult.: 1

Differential Class-AB 700 mW 0.55 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA751 Tube
STMicroelectronics Audio Amplifiers 1.2W audio Pwr amp 12In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

Differential Class-AB 1.2 W 0.2 % SOIC-8 8 Ohms 2.2 V 5.5 V - 40 C + 85 C SMD/SMT TS4990 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Filterless Hi Eff 3W Switching Audio Amp A 595-LM4670ITLX/NOPB 201In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-AB 3 W 0.35 % uSMD 8 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT LM4670 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Filterless Hi Eff 2. 5W Swtch Audio Amp A 595-LM4671ITLX/NOPB 78In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-D 2.5 W 0.09 % DSBGA-9 8 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT LM4671 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Filterless Hi Eff 2. 5W Swtch Audio Amp A 595-LM4671ITL/NOPB 54In Stock
Min.: 1
Mult.: 1
: 3,000

Differential Class-AB 2.5 W 0.09 % DSBGA-9 8 Ohms 2.4 V 5.5 V - 40 C + 85 C SMD/SMT LM4671 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Stereo Filter-Free C lass-D A 595-TPA200 A 595-TPA2000D2PWR 191In Stock
Min.: 1
Mult.: 1

Differential Class-D 2 W 0.5 % TSSOP-24 3 Ohms 4.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2000D2 Tube
Texas Instruments Audio Amplifiers Mono Fully Diff Filt er-Free Class-D 2,482In Stock
6,000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3,000

Differential Class-D 1.4 W 0.2 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2005D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp A A 595-TPA2006D1DRBT 14,592In Stock
Min.: 1
Mult.: 1
: 3,000

Differential Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp AL ALT 595-TPA2006D1DRBT
469In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier A 595-TPA2012D2YZHT 1,481In Stock
Min.: 1
Mult.: 1
: 3,000

Differential Class-D 2.1 W 0.14 % DSBGA-16 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2012D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.5W Constant Out Pw r Class-D Aud Amp A A 595-TPA2014D1RGPR 223In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-D 1.5 W 10 % QFN-20 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2014D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 15W Stereo Class-D A udio Power Amp A 59 A 595-TPA3107D2PAP 195In Stock
Min.: 1
Mult.: 1
: 1,000

Differential Class-D 15 W 0.08 % HTQFP-64 8 Ohms 10 V 26 V - 40 C + 85 C SMD/SMT TPA3107D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 350mW Low Voltage A 595-TPA321DR A 595-T A 595-TPA321DR 801In Stock
Min.: 1
Mult.: 1

Differential Class-AB 350 mW 1.3 % SOIC-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA321 Tube

Texas Instruments Audio Amplifiers 350-mW Low-Voltage w /diff inputs A 595- A 595-TPA321DGN 831In Stock
Min.: 1
Mult.: 1
: 2,500

Differential Class-AB 350 mW 1.3 % MSOP-PowerPad-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA321 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 60-W stereo 120-W m ono 12- to 31.5-V s A 595-TPA3244DDWR 53In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 60 W 0.005 % HTSSOP-44 8 Ohms 12 V 30 V 0 C + 70 C SMD/SMT TPA3244 Tube

Texas Instruments Audio Amplifiers Stereo Class-AB w/St er Hdphn Drive A 59 A 595-TPA6011A4PWPR 97In Stock
Min.: 1
Mult.: 1

Differential, Single Class-AB 3 W 0.4 % HTSSOP-24 3 Ohms 4 V 5.5 V - 40 C + 85 C SMD/SMT TPA6011A4 Tube

Texas Instruments Audio Amplifiers Wide Supply Voltage Low Power Class-AB A A 595-TPA6030A4PWPR 64In Stock
Min.: 1
Mult.: 1

Differential, Single Class-AB 3 W 0.1 % HTSSOP-28 16 Ohms 7 V 15 V - 40 C + 85 C SMD/SMT TPA6030A4 Tube
Texas Instruments Audio Amplifiers High Fidelity Stereo Headphone Drv A 595 A 595-TPA6120A2DWPR 262In Stock
375Expected 17/02/2027
Min.: 1
Mult.: 1

Single Class-AB 1.5 W 112.5 dB HSOP-20 16 Ohms 10 V 30 V - 40 C + 85 C SMD/SMT TPA6120A2 Tube
Texas Instruments Audio Amplifiers 138-mW Amplifier A 5 95-TPA6130A2RTJT A A 595-TPA6130A2RTJT 274In Stock
2,963Expected 13/10/2026
Min.: 1
Mult.: 1
: 3,000

Differential, Single Class-AB 138 mW 0.0027 % QFN-20 16 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6130A2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRBR 652In Stock
Min.: 1
Mult.: 1

Differential Class-AB 1.25 W 0.08 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Tube
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRB 2,913In Stock
Min.: 1
Mult.: 1
: 3,000

Differential Class-AB 1.7 W 0.03 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DGNR 1,049In Stock
3,120Expected 02/11/2026
Min.: 1
Mult.: 1

Differential Class-AB 3.1 W 0.06 % MSOP-PowerPad-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Tube