NJM2781V-TE1

Nisshinbo
513-NJM2781V-TE1
NJM2781V-TE1

Mfr.:

Description:
Microphone Preamplifiers Monaural Mic Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.025 %
SSOP-8
4.5 V
2.7 V
SMD/SMT
- 40 C
+ 85 C
Class-AB
NJM2781
Reel
Audio - Load Impedance: 9 kOhms
Brand: Nisshinbo
Operating Supply Current: 1.8 mA
Output Type: Single
Pd - Power Dissipation: 250 mW
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Tradename: NJM278
Voltage Gain dB: 25 dB
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.546 $1,092.00
$0.54 $2,160.00