Analog Devices Clock Buffer

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Analog Devices Clock Buffer 500 Fanout 26GHz 1In Stock
Min.: 1
Mult.: 1

2 Output 75 ps Differential, Singe Ended LCC-16 20 GHz - 3.6 V - 3 V HMC850 - 40 C + 85 C
Analog Devices Clock Buffer 2:12 ECL Clock Fanout Buffer
1,497Expected 22/04/2027
Min.: 1
Mult.: 1
: 750

12 Output 4.8 GHz 245 ps LFCSP-40 2.97 V 3.63 V ADCLK954 - 40 C + 85 C
Analog Devices Clock Buffer 1:2 Fanout w/+3.3V IP Pin Out
500On Order
Min.: 1
Mult.: 1

2 Output 120 ps Differential, Singe Ended LCC-16 14 GHz 3 V 3.6 V HMC744 - 40 C + 85 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS
100Expected 20/07/2026
Min.: 1
Mult.: 1

4 Output 7 GHz 130 ps LFCSP-16 2.375 V 3.63 V ADCLK944 - 40 C + 85 C
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

2 Output 6 GHz 0.095 ns LFCSP-16 2.5 V 3.3 V ADCLK907 - 40 C + 125 C
Analog Devices HMC744LC3TR-R5
Analog Devices Clock Buffer 1:2 Fanout w/+3.3V IP Pin Out Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

LCC-16 HMC744