Renesas Electronics Clock Buffer

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 9FGL0841D PCIE GEN1-5 CLK GEN, 8O/P, 100 OHMS Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

8 Output VFQFPN-48 3.135 V 3.465 V 9FGL0841 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 2,784In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 0 ps SOIC-8 3 V 3.6 V 23S05-1HD - 40 C + 85 C
Renesas Electronics Clock Buffer 5PB1204 Mixed Signal 3,854In Stock
Min.: 1
Mult.: 1
: 4,000

4 Output 2.5 ns 200 MHz 1.71 V 1.89 V 5PB1204 - 40 C + 105 C
Renesas Electronics Clock Buffer 9ZXL0831E DB800ZL 418In Stock
Min.: 1
Mult.: 1

8 Output 150 MHz 3 ns LP-HCSL VFQFPN-48 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0831 - 40 C + 85 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL 2,142In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 3.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 125 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 5,9,14,18 VDD 4,040In Stock
Min.: 1
Mult.: 1

10 Output 200 MHz 2.5 ns LVCMOS VFQFPN-20 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0651E DB600ZL "LITE" 1,868In Stock
Min.: 1
Mult.: 1
: 2,500

6 Output 150 MHz 3 ns LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0651 - 40 C + 85 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB 4,553In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output 4.5 ns VFQFPN-48 150 MHz 3.135 V 3.465 V 9ZXL0831 0 C + 70 C

Renesas Electronics Clock Buffer RC19020A072 DB2000Q FROM AP901T WITH SBI & LOS, T&R 528In Stock
Min.: 1
Mult.: 1

20 Output 1.8 ns 400 MHz 3 V 3.6 V RC19020 - 40 C + 105 C
Renesas Electronics Clock Buffer LOW COST SIGE ARRAY 966In Stock
Min.: 1
Mult.: 1

8 Output 380 ps 2 GHz 2.375 V 2.625 V 8SLVD1208I - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0631E DB600ZL OEM DERIVATIVE 657In Stock
Min.: 1
Mult.: 1

6 Output 3 ns LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0631 - 40 C + 85 C
Renesas Electronics Clock Buffer 2.5V, 3.3V Differ LVPECL Clock Divider 490In Stock
Min.: 1
Mult.: 1

8 Output 1.23 ns 1 GHz 2.375 V 3.465 V 8T73S208 - 40 C + 85 C

Renesas Electronics Clock Buffer 8V79S680I BUFFER AND DIVIDER 167In Stock
Min.: 1
Mult.: 1

8V79S680

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 2,275In Stock
Min.: 1
Mult.: 1

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 7,984In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C
Renesas Electronics Clock Buffer 2:4 LVPECL Output Fanout Buffer 2,420In Stock
Min.: 1
Mult.: 1
: 2,500

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 691In Stock
Min.: 1
Mult.: 1

4 Output 0 ps SSOP-28 166 MHz 3.135 V 3.465 V 9DB433 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 540In Stock
Min.: 1
Mult.: 1
: 2,000

8 Output 0 ps TSSOP-48 400 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C
Renesas Electronics Clock Buffer 8P34S2104I DUAL 1:4 LVDS FANOUT BUFFER 375In Stock
Min.: 1
Mult.: 1

8 Output 400 ps LVDS VFQFN-28 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2104 - 40 C + 85 C
Renesas Electronics Clock Buffer 8SLVP1212I 1:12, 3.3V, 2.5V LVPECL Fanout Buffer 291In Stock
Min.: 1
Mult.: 1

12 Output 550 ps 2 GHz 2.375 V 3.465 V 8SLVP1212 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 1,272In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 1.5 ns 3.135 V 3.465 V 8533I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind Temp 474In Stock
Min.: 1
Mult.: 1

2 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0531 - 40 C + 85 C
Renesas Electronics Clock Buffer 6-output 1.8 V PCIe Gen1-2-3 Zero-Delay 350In Stock
Min.: 1
Mult.: 1

6 Output 0 ps 200 MHz 1.7 V 1.9 V 9DBV0631 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB DB190 0Z w/External Fdbk 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C
Renesas Electronics Clock Buffer 1:2 LVPECL Output Fanout Buffer 530In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 250 ps VFQFPN-16 2 GHz 2.375 V 3.465 V 8SLVP1102I - 40 C + 85 C