Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3 289In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps TSSOP-20 110 MHz 3.135 V 3.465 V 9DB233 - 40 C + 85 C

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3 381In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps TSSOP-20 110 MHz 3.135 V 3.465 V 9DB233 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 8In Stock
Min.: 1
Mult.: 1

4 Output 0 ps SSOP-28 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 196In Stock
3,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1,500

4 Output 400 MHz 0 ps HCSL SSOP-28 Clock 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 56In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 4In Stock
Min.: 1
Mult.: 1

4 Output 0 ps TSSOP-28 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 34In Stock
Min.: 1
Mult.: 1

4 Output 0 ps HCSL SSOP-28 Clock 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 133In Stock
200Expected 14/08/2026
Min.: 1
Mult.: 1

4 Output 100 MHz 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 - 40 C + 85 C
Renesas Electronics Clock Buffer 4 OUTPUT PCIE GEN3 BUFFER 244In Stock
200Expected 15/07/2026
Min.: 1
Mult.: 1

4 Output 100 MHz 0 ps TSSOP-28 166 MHz 3.135 V 3.465 V 9DB433 0 C + 70 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 42In Stock
2,000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2,000

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 127In Stock
Min.: 1
Mult.: 1

8 Output 110 MHz 0 ps HCSL TSSOP-48 HCSL 166 MHz 3.135 V 3.465 V 9DB833 0 C + 70 C

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 231In Stock
Min.: 1
Mult.: 1

4 Output 3.5 ns TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 2In Stock
Min.: 1
Mult.: 1
: 2,500

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 Differential, LVCMOS 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 47mW GEN1-2-3 Ind 100ohm 8In Stock
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 167 MHz 1.425 V 1.575 V 9DBU0641 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 12In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 0 C + 70 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 52In Stock
Min.: 1
Mult.: 1

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER 9In Stock
5,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 362In Stock
Min.: 1
Mult.: 1

15 Output 400 MHz 4.5 ns MLF-64 400 MHz 3.135 V 3.465 V 9ZX21501 0 C + 70 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB - LOW POWER 17In Stock
Min.: 1
Mult.: 1

12 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1231 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

19 Output 4.5 ns MLF-72 150 MHz 3.135 V 3.465 V 9ZXL1930 0 C + 70 C
Renesas Electronics Clock Buffer 2.5V NON-ZERO DELAY CLK BUFFER SS 44In Stock
Min.: 1
Mult.: 1

5 Output 8.7 ns SOIC-8 2.3 V 2.7 V 2305NZT 0 C + 70 C
Renesas Electronics Clock Buffer PCIE BUFFER - GEN2 - LOW POWER 120In Stock
Min.: 1
Mult.: 1

4 Output 3.8 ns MLF-20 167 MHz 3 V 3.6 V 6V31021 - 40 C + 85 C
Renesas Electronics Clock Buffer 8P34S2108I DUAL 1:8 LVDS OUTPUT 1.8V FANOUT BUFFER 72In Stock
Min.: 1
Mult.: 1

16 Output 400 ps LVDS VFQFN-48 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2108 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Com Temp 285In Stock
Min.: 1
Mult.: 1

4 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0431 0 C + 70 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 108In Stock
Min.: 1
Mult.: 1

2 Output 137.5 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C