Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER
2,813Expected 26/05/2026
Min.: 1
Mult.: 1

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 0 C + 70 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
3,886On Order
Min.: 1
Mult.: 1

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M - 40 C + 85 C

Renesas Electronics Clock Buffer 5P83905 3IXED SIGNAL
2,473Expected 21/08/2026
Min.: 1
Mult.: 1
: 2,500

6 Output 6 ns LVCMOS TSSOP-16 Crystal 200 MHz 1.71 V 3.465 V 5P83905 - 40 C + 105 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz
10,970On Order
Min.: 1
Mult.: 1
: 4,000

2 Output 2.4 ns 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD
5,818On Order
Min.: 1
Mult.: 1

4 Output 200 MHz 2.4 ns LVCMOS DFN-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 85 C
Renesas Electronics Clock Buffer 1:6 LVDS Output 1.8V Fanout Buffer
1,200Expected 04/06/2026
Min.: 1
Mult.: 1

6 Output 400 ps 1.2 GHz 1.71 V 1.89 V 8P34S1106i - 40 C + 85 C
Renesas Electronics Clock Buffer 8SLVS1118 FANOUT BUFFER
237On Order
Min.: 1
Mult.: 1

18 Output 400 ps LVDS/LVPECL VFQFPN-48 LVCMOS, LVDS, LVPECL 2 GHz 2.375 V 3.465 V 8SLVS1118 - 40 C + 85 C

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3
3,975Expected 14/08/2026
Min.: 1
Mult.: 1
: 3,000

2 Output 110 MHz 0 ps HCSL TSSOP-20 Clock 110 MHz 3.135 V 3.465 V 9DB233 - 40 C + 85 C

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE
2,595Expected 10/08/2026
Min.: 1
Mult.: 1
: 3,000

4 Output 3.5 ns TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Ind 100ohm
977Expected 15/10/2026
Min.: 1
Mult.: 1

4 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0441 - 40 C + 85 C
Renesas Electronics Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R
4,000Expected 24/11/2026
Min.: 1
Mult.: 1

4 Output 1.8 ns 400 MHz 3 V 3.6 V RC19004A100 - 40 C + 105 C
Renesas Electronics Clock Buffer RC19008A100 QBUFFER, 100 OHMS, 8 O/P
980On Order
Min.: 1
Mult.: 1

8 Output 1.8 ns 400 MHz 3 V 3.6 V RC19008 - 40 C + 105 C
Renesas Electronics Clock Buffer 2304NZL SPREAD SPECTRUM PLL
265Expected 08/02/2027
Min.: 1
Mult.: 1

2304
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
2,900Expected 14/08/2026
Min.: 1
Mult.: 1
: 3,000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
1,142Expected 14/08/2026
Min.: 1
Mult.: 1

5 Output 133 MHz 0 ps SOIC-8 3 V 3.6 V 2305 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
442Expected 02/11/2026
Min.: 1
Mult.: 1

4 Output 5 ns Clock SOIC-8 Clock 200 MHz 2.375 V 5.25 V 524 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER
485Expected 28/08/2026
Min.: 1
Mult.: 1

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer FANOUT BUFFER
329Expected 24/12/2026
Min.: 1
Mult.: 1

10 Output 610 ps VFQFN-32 2.375 V 3.8 V 853S111BI - 40 C + 85 C

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3 197In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps TSSOP-20 110 MHz 3.135 V 3.465 V 9DB233 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER
508Expected 15/10/2026
Min.: 1
Mult.: 1

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer 5-output 1.8 V PCIe Gen1-2-3 Fanout Buff
487On Order
Min.: 1
Mult.: 1

5 Output 200 MHz 1.7 V 1.9 V 9DBV0541 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 2304NZL SPREAD SPECTRUM PLL Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

2304
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000

SOIC-8 2305A
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3,000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A - 40 C + 85 C