BAW Clock Generator
Clock and Data Recovery
Clock Generator
Clock Generator with Ultra-Low Jitter
Clock Multiplier
Clock Synchronizer
Clock Translator
Multiplexer
PCI e
PCIe Gen 1-7 Compliant Low Jitter Clock Generator
PCIe Gen 1-7 Compliant Programmable BAW Clock Generator
PCIe Gen 6 Clock Generator
PCI Express
Programmable BAW Clock Generator
Programmable Clock Generator
Radio Synchronizer and Multi-Frequency Clock Synthesizer
Spread Spectrum Modulation
SSC Clock Generator
w Phase Noise Jitter Attenuator and Clock Generator
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
7 Output
8 Output
9 Output
10 Output
11 Output
12 Output
14 Output
15 Output
16 Output
18 Output
19 Output
20 Output
2 Hz
16 Hz
977 Hz
1 kHz
1.023 kHz
5 kHz
10 kHz
25 kHz
32.75 kHz
96 kHz
0.2 MHz
200 kHz
250 kHz
262 kHz
500 kHz
1 MHz
1.048 MHz
1.7 MHz
2 MHz
2.048 MHz
400 kHz
1 MHz
1.048 MHz
2.4 MHz
5 MHz
8 MHz
14.318 MHz
16.384 MHz
19.44 MHz
20 MHz
25 MHz
25.78125 MHz
26 MHz
27 MHz
27.2 MHz
27.27 MHz
28.47 MHz
30 MHz
32 MHz
33.4 MHz
BGA-100
BGA-144
BGA-64
CABGA-100
CABGA-144
CABGA-64
CSBGA-100
CSBGA-256
CSBGA-81
DFN-12
DFN-8
LBGA-100
LBGA-144
LBGA-64
LFBGA-100
LFCSP-32
LFCSP-40
LFCSP-48
LFCSP-64
LFCSP-72
50 %
52 %
52 %, 55 %
52 %, 60 %
52.5 %
53 %
55 %
56 %
56.8 %
57 %
58 %
60 %
70 %
75 %
80 %
0.05 ps
0.069 ps
0.075 ps
0.1 ps
0.2 ps
0.23 ps
0.25 ps
0.3 ps
0.32 ps
0.33 ps
0.4 ps
0.5 ps
0.6 ps
0.7 ps
1 ps
1.6 ps
2 ps
2.5 ps
4 ps
7.5 ps
1.575 V
1.8 V, 3.3 V
1.89 V
1.89 V, 2.625 V, 3.465 V
1.89 V, 3.47 V
1.9 V
2.7 V
3.135 V
3.3 V
3.4 V
3.45 V
3.46 V
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
5.25 V
5.5 V
5.7 V
- 500 mV
1.425 V
1.7 V
1.71 V
1.71 V, 2.375 V, 3.135 V
1.71 V, 3.14 V
1.8 V
1.8 V, 3.3 V
2.25 V
2.375 V
2.38 V
2.5 V
2.6 V
2.7 V
2.805 V
2.97 V
3 V
3.1 V
3.13 V
3.135 V
552A-01
557-01
557-03
557-05A
557-06
557GI
557M
5L1503
5L2503
5L35021B
5P35021B
5P35023
5P35023B
5P49EE
5P49EE502
5P49EE602
5P49V5901B
5P49V5907B
5P49V5908B
5P49V5913B
5 uA
50 uA
135 uA
145 uA
1.4 mA
1.7 mA
2 mA
2.5 mA
3.5 mA
3.8 mA
4 mA
4.8 mA
5 mA
6 mA
6.2 mA
6.5 mA
6.6 mA
9.5 mA
10 mA
11 mA
0 C
- 55 C
- 40 C
- 25 C
- 20 C
- 5 C
+ 70 C
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
+85C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube