TS3A26746EYZPR

Texas Instruments
595-TS3A26746EYZPR
TS3A26746EYZPR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2x2 Crosspoint Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
TS3A26746E
Audio Crosspoint Switches
2 x 2
3.3 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
Reel
Brand: Texas Instruments
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3A26746E 2x2 Crosspoint Switch

Texas Instruments TS3A26746E 2x2 Crosspoint Switch for Audio Applications is used to interchange the Ground and MIC connections on a headphone connector. The TI TS3A26746E Crosspoint Switch features a Ground switch with an ultra-low RON of <0.1Ω to minimize the voltage drop across it, preventing undesired increases in headphone ground reference voltage. The switch state is controlled via the SEL input. When SEL=High, GND is connected to RING2, and MIC is connected to SLEEVE. When SEL=Low, GND is connected to SLEEVE, and MIC is connected to RING2. An internal 100k pull-up resistor on the SEL input sets the default state of the switch. The Texas Instruments TS3A26746E is ideal for a variety of applications, including cell phones, PDAs, portable instrumentation, digital still cameras, and portable navigation devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.44 $1,320.00