ML22620TBZ0BX

ROHM Semiconductor
755-ML22620TBZ0BX
ML22620TBZ0BX

Mfr.:

Description:
Communication ICs - Various External Memory - Internal AB-class/D-class Speaker Amplifier Type

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,376

Stock:
1,376 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1376 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.32 $7.32
$5.64 $56.40
$5.22 $130.50
$4.76 $476.00
$4.42 $1,105.00
Full Reel (Order in multiples of 1000)
$4.02 $4,020.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Communication ICs - Various
RoHS:  
Speech Synthesizers
2.7 V to 5.5 V
55 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Reel
Cut Tape
Brand: ROHM Semiconductor
Frequency: 4 MHz, 4.096 MHz
Interface Type: Serial
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: Communication ICs - Various
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAPIS ML22620 4-Channel Speech Synthesis LSI

ROHM Semiconductor ML22620 4-Channel Mixing Speech Synthesis LSI (Large Scale Integration) is designed to easily add high-quality voice functionality to virtually any application. The ML22620 features HQ-ADPCM compression technology, a 16-bit Digital-to-Analog Converter (DAC), and a low-pass filter for achieving high sound quality, along with an integrated 1.0W monaural speaker amp that enables direct speaker drive. The ML22620 also integrates a serial flash memory interface, which supports up to 128MB of serial flash memory for longer playback.