Analog Devices Inc.
Broadcom Limited
iNRCORE
Intel
Lumissil
Marvell
MaxLinear
Microchip
NetBurner
NXP
onsemi
Renesas Electronics
Texas Instruments
WIZnet
PCB Mount
SMD/SMT
Through Hole
21 mm x 21 mm
22 mm x 22mm
25 mm x 25 mm
7 mm x 7 mm
BBGA-1221
BGA
BGA-128
BGA-135
BGA-194
BGA-196
BGA-256
BGA-260
BGA-324
BGA-672
CSPBGA-144
DIP-16
DIP-28
FBGA-212
FBGA-256
FBGA-311
Automotive Ethernet PHY Transceivers
Ethernet
Ethernet Controllers
Ethernet IC
Ethernet ICs
Ethernet MAC-PHY
Ethernet PHYs
Ethernet Physical Layer Transceivers
Ethernet PHY Transceiver
Ethernet Switch
Ethernet Switches
Ethernet Transceiver
Ethernet Transceivers
Ethernet Unmanaged Switch
Gigabit Ethernet Switch
Industrial Ethernet Time Sensitive Networking Switch
Optical Ethernet PHY Transceiver
Serial to Ethernet Chip
Transceivers
10/100/1000BASE-T
10/100/1G/2.5G/5GBASE-T
10/100/1GBASE-T
10/100/1GBASE-T, 100BASE-FX, 1GBASE-X
10/100/1GBASE-T, 10GBASE-FX
10/100/1GBASE-T, 1G/2.5G/10GBASE-FX
10/100/1GBASE-T, 1GBASE-X
10/100/1GBASE-TX
10/100/1GBASE-TX, 100/1G/2.5GBASE-FX, 1G/2.5GBASE-X
10/100BASE-T
10/100BASE-T, 100/1G/2.5GBASE-FX
10/100BASE-T, 100BASE-FX
10/100BASE-T, 100BASE-TX
10/100BASE-T/TX
10/100BASE-T/TX/FX
10/100BASE-TX
10/1GBASE-T, 100BASE-FX, 1GBASE-X
10/1GBASE-T, 100BASE-TX
10/1GBASE-T, 100BASE-TX/FX, 1GBASE-X
10/1GBASE-T, 10BASE-TE, 100BASE-TX
1 Transceiver
1 Transceivers
2 Transceiver
3 Transceiver
4 Transceiver
5 Transceiver
6 Transceiver
7 Transceiver
8 Transceiver
9 Transceiver
10 Transceiver
11 Transceiver
12 Transceiver
15 Transceiver
16 Transceiver
17 Transceiver
18 Transceiver
24 Transceiver
26 Transceiver
28 Transceiver
10 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 12 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s
10 Mb/s, 100 Mb/s, 200 Mb/s
100 Mb/s
100 Mb/s, 1 Gb/s, 10 Gb/s
100 Mb/s, 10 Gb/s
125 Mb/s
265.625 Mb/s
470 Mb/s to 6.25 Gb/s
600 Mb/s to 1.3 Gb/s
1 Gb/s
1 Gb/s to 1.3 Gb/s
1 Gb/s, 10 Gb/s
1 Gb/s, 10 Gb/s, 40 Gb/s
8 bit/16 bit, GPIO, MDI, MDI-X, SPI
8 bit/16 bit, MDI, MDI-X
10 bit
10 bit, JTAG
16 bit, 32 bit, MDI-X
16 bit, MDI-X
32 bit, MDI, MDI-X
2-Wire
2-Wire, GPIO, IRQ, JTAG, MIIM, QSGMII, SGMII, SIO, SPI, UART
2-Wire, GPIO, JTAG, MIIM, PCIe, QSGMII, SGMII, SPI, UART
2-Wire, JTAG, MIIM, QSGMII, SGMII
2-Wire, JTAG, MIIM, SGMII
2-Wire, JTAG, MIIM, SGMII, UART, XAUI
2-Wire, JTAG, MIIM, SIO, SPI, UART
2-Wire, JTAG, QSGMII, SerDes, SGMII
2-Wire, JTAG, SPI, UART
2-Wire, MDIO
2-Wire, MDIO/SPI, RXAUI/XAUI
2-Wire, MII, RGMII, RMII
7-Wire, I2C, MDI, MDI-X, MII, MIIM, RMII, SMI, SPI
776 mV
830 mV
830 mV, 1.2 V, 2.1 V, 2.5 V
830 mV, 1.2 V, 2.1 V, 3.3 V
854 mV
855 mV
900 mV
920 mV
950 mV
950 mV, 1.425 V, 1.71 V
970 mV
970 mV, 1.2 V
1 V
1 V, 1.2 V
1 V, 1.8 V, 2.5 V
1 V, 2.5 V, 3.3 V
1 V, 3.3 V
1.045 V
1.05 V
1.08 V
824 mV
830 mV
830 mV, 1.2 V, 2.1 V, 2.5 V
830 mV, 1.2 V, 2.1 V, 3.3 V
900 mV
906 mV
945 mV
970 mV, 1.2 V
1 V
1 V, 1.2 V
1 V, 1.8 V, 2.5 V
1 V, 2.5 V, 3.3 V
1 V, 3.3 V
1.05 V
1.05 V, 1.575 V, 1.89 V
1.15 V
1.155 V
1.2 V
1.2 V, 1.8 V
1.2 V, 3.3 V
+ 55 C
+ 70 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 115 C
+ 125 C
+ 150 C
1893B
1893C
1894K
1894KI
78Q2123
88E151x
88E154x
88E2010
88E2040
88E301x
88E308x
88X2242
88X5113
ADIN1101
ADIN1111
ADIN1300
ADIN2111
ADIN2299
ADIN3310
BCM5
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube