R9A06G061GNP#AA0

Renesas Electronics
968-R9A06G061GNP#AA0
R9A06G061GNP#AA0

Mfr.:

Description:
Network Controller & Processor ICs SOC SMART GRID ASSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$2.20 $22.00
$2.17 $54.25
$2.09 $1,024.10

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Network Controller & Processor ICs
RoHS:  
CPX4
Power Line Communications
92 MHz, 276 MHz
SPI, UART
1.15 V, 3.3 V
38 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
Tray
Brand: Renesas Electronics
Core: ARM Cortex M0+
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 1.26 V, 3.6 V
Supply Voltage - Min: 1.04 V, 3 V
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
USHTS:
8542310030
ECCN:
3A991.a.2

CPX4 PLC Modem

Renesas Electronics CPX4 PLC Modem is for narrow-band power line communications (Narrow Band PLC). The R9A06G061 optimizes performance and functionality and provides demodulation signal processing. It's used for software-based PLCs based on a high-performance DSP with an MCU (link layer) (ARM® Cortex™-M0+) to provide a flexible and inexpensive PLC solution.

FEATURED PRODUCTS
RENESAS ELECTRONICS