ADC32RF80
ADC32RF83
ADS1191
ADS1192
ADS1198
ADS1291
ADS1292
ADS1292R
ADS1293
ADS1299
ADS131A02
ADS131A04
ADS131E04
ADS131E06
ADS131E08
ADS58J63
AFE0064
AFE0256
AFE030
AFE031
ADC & DAC
AFE
Analog Front End
Biopotential
CCD/CIS Signal Processor
CCD AFE
CCD Signal Processor
Digital X-Ray Analog Front End
Digital X-Ray Detector AFE
ECG, Respiration and Pace Pulse Detection Analog Front End
HDSL AFE
Heart Rate and Oximeter AFE
High-Performance Transmitter
Integrated AFE
Integrated AFE for Wearable
Low-Power DAC and Diagnostic ADC
Optical Biosensing
Oximeter AFE
Potentiostat AFE
Power-Amplifier Monitor and Controller
8 bit
10 Bit
10 bit
10 bit, 12 bit
12 bit
12 bit, 14 bit
12 bit, 16 bit
13 bit
14 bit
16 bit
22 bit
24 bit
2 S/s
1 kS/s
1.3 kS/s
2 kS/s
2008 S/s
3.84 kS/s
8 kS/s
16 kS/s
25.6 kS/s
64 kS/s
128 kS/s
1.5 MS/s
4.8 MS/s
8 MS/s
13 MS/s
21 MS/s
25 MS/s
28 MS/s
35 MS/s
40 MS/s
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
16 Channel
32 Channel
64 Channel
256 Channel
1-Wire, TCI, UART/USART
Digital
I2C
I2C, SPI
I2C, SPI, PMBus
JESD
LVDS
Parallel
Serial
Serial, 3-Wire, SPI
Serial, 4-Wire, SPI
Serial, 5-Wire
Serial, I2C
Serial, I2C, SPI
Serial, SPI
Serial LVDS, SPI
Serial SPI
SPI
SPI, UART
USART
1.9 V
1.9 V, 3.47 V, 5.25 V
1.9 V, 3.6 V
1.9 V, 5.25 V
2 V
2.7 V
3.3 V
3.6 V
3.6 V, 24 V
3.6 V, 5.5 V
5.25 V
5.5 V
11 V
15.6 V
24 V
26 V
28 V
30 V
- 3 V
1.15 V
1.65 V
1.65 V, 3 V
1.7 V
1.7 V, 3 V
1.7 V, 3.15 V
1.7 V, 3.15 V, 4.75 V
1.71 V
1.8 V
1.85 V
2 V
2.7 V
3 V
3 V, 7 V
3.15 V
3.2 V
4.75 V
5.5 V
6 V
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
COF-314
COF-315
COF-320
COF-325
Die
DSBGA-15
DSBGA-16
DSBGA-25
DSBGA-30
DSBGA-36
DSBGA-49
FCBGA-144
FC-BGA-196
FCCSP-144
FCCSP-196
HTSSOP-38
LQFP-128
LQFP-80
MSOP-10
NFBGA-135
Cut Tape
MouseReel
Reel
Tray
Tube