BU21026MUV-E2

ROHM Semiconductor
755-BU21026MUV-E2
BU21026MUV-E2

Mfr.:

Description:
Touch Screen Controllers 4-Wire Res 1.65-3.6V I2C VQFN020V4040

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Touch Screen Controllers
RoHS:  
Resistive Touch Controller
1 TSC
12 bit
Serial, 2-Wire, 4-Wire
3.6 V
1.65 V
120 uA
- 30 C
+ 85 C
SMD/SMT
VQFN020V4040
Reel
Brand: ROHM Semiconductor
Features: 4-wire resistive touch screen controller
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Part # Aliases: BU21026MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BU2102 Resistive Touchscreen Controllers

ROHM Semiconductor BU2102 Resistive Touch Screen Controllers are low power 4-wire controllers. These controllers have the ability to generate data that enables dual touch detection. The BU2102 touchscreen controller consists of a built-in clock oscillator. Basic applications for the ROHM Semiconductor BU2102 Controllers include portable devices such as smartphones, tablet, and PDA.

Availability

Stock:
Not Available

Pricing (USD)