ESDZX168B-1BF4

STMicroelectronics
511-ESDZX168B-1BF4
ESDZX168B-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra low capacitance single line bidirectional ESD protection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50,991
Expected 13/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.128 $1.28
$0.067 $6.70
$0.053 $26.50
$0.032 $32.00
$0.031 $77.50
$0.029 $145.00
$0.025 $250.00
Full Reel (Order in multiples of 17000)
$0.023 $391.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
32 V
0201 (0603 metric)
2.2 A
12 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product: ESD Suppressors
Factory Pack Quantity: 17000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

ESDZX168B-1BF4 Bidirectional Single Line TVS Diode

STMicroelectronics ESDZX168B-1BF4 Bidirectional Single Line TVS Diode is designed to protect data lines or other I/O ports against ESD transients. Thanks to its extra-low capacitance, it can protect high-speed differential lines without impacting signal integrity. The STMicroelectronics ESDZX168B-1BF4 can also protect the most sensitive submicron technology circuits with an extremely low clamping voltage.