Semtech Transient Voltage Suppression Diodes - TVS

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Ultra Low Cap, 2 Line, Bidirectional ESD Protection 11,998In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 5 V SMD/SMT 20 V 6.5 V 0402 (1006 metric) 3 A 60 W 0.4 pF 17 kV 17 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V 5PF 25A 14,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V SOT23-6 25 A 375 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP055 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad Rclamp 1 Line, 120fF ESD Pro 15,696In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 10.5 V 0201 (0603 metric) 2.5 A 50 W 0.15 pF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line, 170fF Femto Farad RailClamp 20,155In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6.5 V DFN-2010-5 3 A 300 W 0.17 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2pF SLP1210N6 6,253In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SLP1210N6-6 15 A 125 W 1.2 pF 25 kV 30 kV - 40 C + 105 C RCLAMP058 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4 LINE 5V 0.6PF 5A 25,036In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2710-10 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C RCLAMP058 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-Line 8V 0.8pF ESD SLP1616P6 13,457In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 30 V 6.5 V SLP1616P6-6 3 A 100 W 0.95 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V 14,127In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SLP1006P2-2 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP152 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V AEC-Q100 12,653In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V 0402 (1006 metric) 4 A 120 W 0.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP152 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP1624 16V SLP 6,457In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 3 Channel 5 V SMD/SMT 15 V 6.5 V DFN-1710-6 5 A 75 W 0.8 pF 12 kV 18 kV - 55 C + 125 C RCLAMP16 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 24V SC75 4,281In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel, 1 Channel 24 V SMD/SMT 55 V 26.7 V SC-75-3 (SOT-523-3) 4 A 200 W 1.5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1-Line 24V 0.35pF SLP1006P2T 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SLP1006P2T-2 2 A 100 W 0.5 pF 8 kV 13 kV - 40 C + 125 C RCLAMP24 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 24V SC75 4,132In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 2.5 V SMD/SMT 15 V 2 V DFN-2626-10 25 A 450 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP250 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 5,714In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 2.5 V SMD/SMT 13 V 2 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C RCLAMP250 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 2-Line-Pairs 2.5V SLP3020N10 3,328In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 2.5 V SMD/SMT 20 V 2 V DFN-3020-10 40 A 1 kW 5 pF 30 kV 30 kV - 55 C + 85 C RCLAMP257 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RClamp 2-Line-Pairs 2.5V SLP3020N10 2,574In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 2.5 V SMD/SMT 20 V 2 V DFN-3020-10 40 A 1 kW 3.75 pF 30 kV 30 kV - 40 C + 125 C RCLAMP257 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Cap. RailClamp 4 Line Surge/ESD Prot 2,053In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 8.5 V 6.5 V SLF3020P10T-10 35 A 300 W 3 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 25A 4 LINE 18,511In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 25 A 450 W 5 pF 15 kV 25 kV - 55 C + 125 C RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 14,450In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.3V 21,823In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 3.3 V SMD/SMT 13 V 5.5 V 0402 (1006 metric) 3 A 25 W 0.35 pF 12 kV 17 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 4- Line ESD Protection 6,310In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW VOLTAGE 4-LINE ESD PROTECT 6,408In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 10.5 V SLP1710P4T-6 5 A 75 W 0.65 pF 25 kV 30 kV - 40 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.35pF 30KVESD 17,945In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V 0402 (1006 metric) 10 A 30 W 0.35 pF 30 kV 30 kV - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.45pF 0.2R ESD SLP0603P2X3F 26,213In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V SLP0603P2X3F-2 4 A 30 W 0.35 pF 18 kV 18 kV - 40 C + 85 C RCLAMP333 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7 9,352In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C RCLAMP334 Reel, Cut Tape, MouseReel