STMicroelectronics MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 200 mOhm typ., 15 A MDmesh DM6 Power MOSFET in a D2PAK package Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 15 A 240 mOhms - 20 V, 20 V 3.25 V 20.6 nC - 55 C + 150 C 130 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 105 mOhm typ., 25 A MDmesh M6 Power MOSFET in a D2PAK package Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Si MDmesh Reel