SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 100V, 3A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 3 A 100 V 850 mV 100 A 8 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 100V, 3A Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 100 V 790 mV 80 A 1 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 100V, 3A, AEC-Q101 Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

SK1/2/3/4/5/8/L AEC-Q101 Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 100V, 3A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 150V, 3A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 150 V 870 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 30V, 3A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 30 V 550 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 40V, 3A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 40 V 550 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers SMC, 60V, 3A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 3 A 60 V 750 mV 100 A 30 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 60V, 3A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 3 A 60 V 700 mV 80 A 100 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 80V, 3A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 3 A 80 V 850 mV 100 A 8 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 80V, 3A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 80 V 850 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 100V, 3A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 3 A 100 V 800 mV 90 A 20 uA - 50 C + 175 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 45V, 40A Non-Stocked
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 45 V 530 mV 290 A 100 uA - 50 C + 200 C SK1/2/3/4/5/8/L Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 45V, 40A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1

SK1/2/3/4/5/8/L AEC-Q101 Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, D2PAK, 45V, 40A Non-Stocked
Min.: 1
Mult.: 1

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Single Si 40 A 45 V 560 mV 330 A 110 uA - 50 C + 200 C SK1/2/3/4/5/8/L Tube
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 100V, 5A Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 5 A 100 V 850 mV 90 A 100 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMA, 100V, 5A, AEC-Q101 Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Schottky Diodes SMD/SMT DO-214AC-2 Single SK1/2/3/4/5/8/L AEC-Q101 Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 40V, 5A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 40 V 550 mV 100 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 60V, 5A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 60 V 680 mV 100 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 60V, 5A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 5 A 60 V 550 mV 125 A 50 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 100V, 8A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 8 A 100 V 790 mV 125 A 3 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMC, 40V, 8A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT DO-214AB-2 Single Si 8 A 40 V 550 mV 140 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 100V, 1A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 100 V 850 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 60V, 1A, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 60 V 700 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 20V, 3A Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 20 V 500 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel