6 GHz PIN Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Technology Series Packaging
MACOM PIN Diodes 10MHz-6GHz 2.5W Peak -65C +125C
105,596On Order
Cut Tape
$4.58
$3.43
$3.06
$2.59
Reel
$2.12
Min.: 1
Mult.: 1
: 3,000
30 V 100 pF - 65 C + 125 C 10 MHz 6 GHz SMD/SMT TDFN-6 Si Reel, Cut Tape, MouseReel

MACOM PIN Diodes Vr=500VDC Rs=.45 Ohm Cj=.35pF
1,100Expected 28/12/2026
$9.42
Min.: 100
Mult.: 100
500 V 0.35 pF 450 mOhms 100 mA - 55 C + 175 C 1 MHz 6 GHz ODS-131 Die Si SMPP Waffle
MACOM PIN Diodes 1-6000MHz .32pF -55C +125C Non-Stocked Lead-Time 40 Weeks
Reel
$6.26
Min.: 3,000
Mult.: 3,000
: 3,000
115 V 0.31 pF 720 mOhms 500 mA 740 mV - 55 C + 125 C 1 MHz 6 GHz SMD/SMT 0603 Si MADP Reel