BZT52 Series Zener Diodes

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Nexperia Zener Diodes ZENER SOD-123 .59W 3V 3,161In Stock
10,000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 3,161
Reel: 10,000

3 V SMD/SMT SOD-123-2 590 mW 5 % 10 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 3V 1,116In Stock
Min.: 1
Mult.: 1
Max.: 1,116
Reel: 3,000

3 V SMD/SMT SOD-123-2 590 mW 5 % 10 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 3.3V 1,217In Stock
10,000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 1,342
Reel: 10,000

3.3 V SMD/SMT SOD-123-2 590 mW 5 % 5 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 3.3V 1,523In Stock
6,000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 1,637
Reel: 3,000

3.3 V SMD/SMT SOD-123-2 590 mW 5 % 5 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 3.6V 7,771In Stock
Min.: 1
Mult.: 1
Max.: 7,771
Reel: 3,000

3.6 V SMD/SMT SOD-123-2 590 mW 5 % 5 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 3.9V 1,650In Stock
Min.: 1
Mult.: 1
Max.: 1,650
Reel: 3,000

3.9 V SMD/SMT SOD-123-2 590 mW 5 % 3 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 43V 16,324In Stock
Min.: 1
Mult.: 1
Max.: 10,000
Reel: 10,000

43 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 80 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 47V 7,548In Stock
Min.: 1
Mult.: 1
Max.: 7,548
Reel: 10,000

47 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 90 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 47V 8,114In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

47 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 90 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 4.3V 313In Stock
10,000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 313
Reel: 10,000

4.3 V SMD/SMT SOD-123-2 590 mW 5 % 3 uA 95 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 4.7V 79In Stock
10,000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 79
Reel: 10,000

4.7 V SMD/SMT SOD-123-2 590 mW 5 % 3 uA 78 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 51V 8,278In Stock
Min.: 1
Mult.: 1
Max.: 8,278
Reel: 10,000

51 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 100 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 51V 4,123In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

51 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 100 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 56V 8,293In Stock
Min.: 1
Mult.: 1
Max.: 8,293
Reel: 10,000

56 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 120 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 56V 2,269In Stock
Min.: 1
Mult.: 1
Max.: 2,269
Reel: 3,000

56 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 120 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 5.1V 356In Stock
Min.: 1
Mult.: 1
Max.: 356
Reel: 3,000

5.1 V SMD/SMT SOD-123-2 590 mW 5 % 2 uA 60 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 5.6V 33,352In Stock
Min.: 1
Mult.: 1
Max.: 30,000
Reel: 10,000

5.6 V SMD/SMT SOD-123-2 590 mW 5 % 1 uA 40 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 5.6V 276In Stock
Min.: 1
Mult.: 1
Max.: 276
Reel: 3,000

5.6 V SMD/SMT SOD-123-2 590 mW 5 % 1 uA 40 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 62V 8,612In Stock
Min.: 1
Mult.: 1
Max.: 8,612
Reel: 10,000

62 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 140 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 62V 2,600In Stock
Min.: 1
Mult.: 1
Max.: 2,600
Reel: 3,000

62 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 140 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 6.2V 2,439In Stock
Min.: 1
Mult.: 1
Max.: 2,439
Reel: 3,000

6.2 V SMD/SMT SOD-123-2 590 mW 5 % 3 uA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 6.8V 1,510In Stock
Min.: 1
Mult.: 1
Max.: 1,510
Reel: 10,000

6.8 V SMD/SMT SOD-123-2 590 mW 5 % 2 uA 8 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 75V 4,099In Stock
Min.: 1
Mult.: 1
Max.: 4,099
Reel: 10,000

75 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 175 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 75V 2,454In Stock
Min.: 1
Mult.: 1
Max.: 2,454
Reel: 3,000

75 V SMD/SMT SOD-123-2 590 mW 5 % 50 nA 175 Ohms - 55 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52
Nexperia Zener Diodes ZENER SOD-123 .59W 7.5V 7,283In Stock
Min.: 1
Mult.: 1
Max.: 3,000
Reel: 3,000

7.5 V SMD/SMT SOD-123-2 590 mW 5 % 1 uA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52