Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers 2A 100V Schottky Bridge 26,999In Stock
Min.: 1
Mult.: 1
: 2,500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 100 V 850 mV 50 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD2100 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LOW VF 1A 100V Schottky Bridge 27,900In Stock
Min.: 1
Mult.: 1
: 2,500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 100 V 750 mV 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD1100L Reel, Cut Tape, MouseReel


Comchip Technology Bridge Rectifiers DIODE SCHOTTKY 1A 100V TO-269AA 956In Stock
2,500Expected 22/12/2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel


Comchip Technology Bridge Rectifiers DIODE BRIDGE 2A 40V TO-269AA 508In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LO VF SCHOTTKY BRDG 1A 60V 4,667In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-269AA-2 1 A 625 mV - 55 C + 150 C CDBHD160L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 40V Schottky Bridge 17,229In Stock
Min.: 1
Mult.: 1
: 2,500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 40 V 500 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD240 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 800V 4,910In Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 800 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP208 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LOW VF 1A 40V Schottky Bridge 16,076In Stock
Min.: 1
Mult.: 1
: 2,500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 40 V 440 mV 30 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD140L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 1000V 6,109In Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 600V 2,187In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 600 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers VRRM=600V IF=4.0A 2,974In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 600 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL406 Bulk
Comchip Technology Bridge Rectifiers Low VF 4A 800V 2,388In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 800 V 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP408L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 1A 600V Rect. Bridge Diode 9,678In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF06 Tube
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 800V 439In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC3508 Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 600V 303In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Quick Connect KBPC 50 A 600 V 1.1 V 500 A - 55 C + 125 C 28.3 mm 28.3 mm 10.77 mm KBPC5006 Bulk
Comchip Technology Bridge Rectifiers MBS-2, VR=100V IO=2A 14,285In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 100 V 850 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM2100L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=1000V, IO=1A 9,712In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB107 Tube
Comchip Technology Bridge Rectifiers VR=600V, IO=25A 441In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC2506 Bulk
Comchip Technology Bridge Rectifiers MP8 GPP 10A 50V Rect. Bridge Diode 1,955In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP8-4 10 A 50 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.8 mm MP10005 Bulk
Comchip Technology Bridge Rectifiers VRRM=1000V IF=4.0A 2,997In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 1 kV 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL410 Bulk
Comchip Technology Bridge Rectifiers DF GPP 1A 400V Rect. Bridge Diode 9,194In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Tube
Comchip Technology Bridge Rectifiers VR=200V, IO=2A 16,883In Stock
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 200 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF202 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=200V, IO=10A 929In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC1002 Bulk
Comchip Technology Bridge Rectifiers VR=600V, IO=10A 493In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC1006 Bulk
Comchip Technology Bridge Rectifiers VR=1000V, IO=10A 352In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-W-4 10 A 1 kV 1.1 V 240 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC1010 Tray