Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers GBU GPP 10A 400V Rect. Bridge Diode 179In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 10 A 400 V 1.1 V 220 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1004 Tube
Comchip Technology Bridge Rectifiers GBU GPP 25A 1000V Rect. Bridge Diode 48In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 10 A 1 kV 1.1 V 220 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1010 Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=15.0A 200In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 600 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1506 Tube
Comchip Technology Bridge Rectifiers GBU GPP 15A 1000V Rect. Bridge Diode 140In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 1 kV 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1510 Tube
Comchip Technology Bridge Rectifiers VR=600V IAV=25.0A 283In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 25 A 600 V 1 V 350 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU2506 Tube
Comchip Technology Bridge Rectifiers BRIDGE GBU 6A 1000V 221In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 1 kV 1 V 175 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU610 Tube
Comchip Technology Bridge Rectifiers VRRM=800V IF=4.0A 116In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 800 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL408 Bulk
Comchip Technology Bridge Rectifiers VRRM=1000V IF=4.0A 258In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 1 kV 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL410 Bulk
Comchip Technology Bridge Rectifiers 2A 100V 734In Stock
Min.: 1
Mult.: 1

Bulk
Comchip Technology Bridge Rectifiers 2A 400V 544In Stock
Min.: 1
Mult.: 1

Bulk
Comchip Technology Bridge Rectifiers 2A 600V 1,642In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 600 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Bridge Rectifiers 2A 1000V 339In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Bridge Rectifiers VR=1000V, IO=10A 68In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 10 A 1 kV 1.1 V 240 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC1010 Bulk
Comchip Technology Bridge Rectifiers VR=1000V, IO=25A 142In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC2510 Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 600V 58In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC3506 Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 1Kv 173In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-W-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC3510 Tray
Comchip Technology Bridge Rectifiers KBU CELL 10A 400V Rect. Bridge Diode 492In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 400 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1004 Bulk
Comchip Technology Bridge Rectifiers Low VF 4A 600V 2,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 600 V 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP406L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 400V 102In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 400 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1A 1000V 14In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape
Comchip Technology Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1.5A 1000 289In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF1510S Reel, Cut Tape
Comchip Technology Bridge Rectifiers VR=800V, IO=2A 850In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFS-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF208 Tube
Comchip Technology Bridge Rectifiers VR=800V, IO=2A 1,346In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF208 Reel, Cut Tape
Comchip Technology Bridge Rectifiers GBPC BRIDGE RECT 25A 800V 26In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin GBPC-W GBPC2508 Tray
Comchip Technology Bridge Rectifiers VR=400V IAV=35A 227In Stock
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-G GBPC3504 Bulk