Micro Commercial Components (MCC) Bridge Rectifiers

Results: 756
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Commercial Components (MCC) Bridge Rectifiers 11In Stock
Min.: 1
Mult.: 1
Three Phase Bridge Screw Mount Screw NM3 300 A 1.6 kV 1.45 V 2.24 kA - 40 C + 150 C 72.5 mm 54.5 mm 30.5 mm MD200S16NM3 Bulk

Micro Commercial Components (MCC) Bridge Rectifiers 1,488In Stock
Min.: 1
Mult.: 1

GBJ15L06 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 35A BRIDGE RECTIFIERS 1,170In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin MT-35A-5 35 A 1.6 kV 1.2 V 400 A - 40 C + 150 C 28.8 mm 28.8 mm 10 mm MT3516A Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 600V 12,489In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 600 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB105 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 4A SINGLE PHASE GLASS PASSIVATED BRIDGE 3,293In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 600 V 900 mV 150 A - 55 C + 150 C 22.3 mm 18.8 mm 3.6 mm GBU4JL Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 600V,1A 16,636In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad 1 A 600 V 30 A + 150 C 6.4 mm 4.8 mm 1.5 mm LMB6S Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bridge Rectifiers 15A 800V 6,074In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 800 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm GBJ1508 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A 1 PHASE BRIDGE 372In Stock
Min.: 1
Mult.: 1

MB256 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 2A, 600V Bridge Rectifier, 4,049In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT Solder Pad TBS 2 A 600 V 1.1 V 75 A - 55 C + 150 C 7.4 mm 6.7 mm 1.5 mm TBS20J Reel, Cut Tape
Micro Commercial Components (MCC) Bridge Rectifiers 800Vr 560Vrms 800V 15A 220A 1.05Vf 5uA 1,240In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin JA-4 15 A 800 V 1.05 V 220 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm GBJA1508 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 10A GLASS PASSIVATED BRIDGE RECTIFIER 854In Stock
Min.: 1
Mult.: 1

KBJ1006G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 6A 1000V 155In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 1 kV 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6M Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 600V,10A 250In Stock
Min.: 1
Mult.: 1

GBU10J Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE BRIDGE 200In Stock
Min.: 1
Mult.: 1

MB258 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 2A, 1000V Bridge Rectifier, 2,673In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT Solder Pad TBS 2 A 1 kV 1.1 V 75 A - 55 C + 150 C 7.4 mm 6.7 mm 1.5 mm TBS20M Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bridge Rectifiers 50A Glass Passivated Single Phase Bridge Rectifier 50 to 1000V 274In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5010L Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE BRIDGE 367In Stock
Min.: 1
Mult.: 1

MB2510 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 35A SINGLE PHASE BRIDGE RECTIFIER 205In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP-50W-4 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.7 mm 28.7 mm 11.23 mm MP358W Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 10A 50Vr 35Vrms 50V 150Amp 1.1Vf 543In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin PB-6-4 10 A 1 kV 1.1 V 150 A - 55 C + 150 C 15.71 mm 15.71 mm 6.86 mm BR1010 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 35A 1 PHASE BRIDGE 239In Stock
Min.: 1
Mult.: 1

MB3510 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers RECT BRIDGE 50A 1000V TAB 255In Stock
Min.: 1
Mult.: 1

SMD/SMT Solder Pad MP-50-4 MP5010 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1A SINGLE PHASE GLASS PASSIVATED BRIDGE RECTIFIER 1,488In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SDB107L Reel, Cut Tape
Micro Commercial Components (MCC) Bridge Rectifiers 10A 600Vr 420Vrms 600V 150Amp 1.1Vf 1,500In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin PB-6-4 10 A 600 V 1.1 V 150 A - 55 C + 150 C 15.71 mm 15.71 mm 6.86 mm BR106 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 6A 800V 4,065In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 800 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6K Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 800V,10A 2,493In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 10 A 800 V 1.2 V 480 A - 55 C + 150 C 22.3 mm 3.6 mm 18.8 mm GBU10K Bulk