Diotec Semiconductor
Infineon
IXYS
MEAN WELL
Microchip
Micro Commercial Components (MCC)
Murrelektronik
Navitas Semiconductor
Phoenix Contact
Sanan Semiconductor
SanRex
SemiQ
Sensata
Shindengen
Siemens
Vishay
DIN Rail
Press Fit
Screw Mount
SMD/SMT
Through Hole
ADD-A-PAK
B-2
B-2T
D1
D1P
D2
D2PAK-3 (TO-263-3)
D-67 (HALF PAK)
DD104
DD260
DD261
DD350
DZ107
DZ540
DZ600
DZ950
E2-Pack
E3-Pack
EMIPAK
INT-A-PAK
35 V
40 V
45 V
50 V
60 V
80 V
100 V
150 V
170 V
200 V
240 V
300 V
400 V
500 V
600 V
650 V
700 V
800 V
1 kV
1.2 kV
10 A
15 A
20 A
30 A
34 A
35 A
40 A
45 A
50 A
60 A
89 A
100 A
120 A
150 A
160 A
200 A
240 A
300 A
400 A
450 A
1-Phase
3-Phase Bridge
Blocking Diode Module
Diode Module
Diode Phase Leg
Fast Recovery Rectifier
Half Bridge
Hyper Fast Rectifier
Isolated
Non-Isolated
Phase Leg
Rectifier Bridge
Rectifier Diode
Rectifier Diode Module
SiC Schottky Diode
Single Diode
Soft Recovery Diode Module
Standard Recovery
Standard Recovery Rectifier
Super Fast Recovery
1-Phase Bridge
3-Phase Bridge
Common Anode
Common Cathode
Diode Double Circuit
Dual
Dual-Common Anode
Dual-Common Cathode
Dual Parallel
Dual Series
Full Bridge
Half Bridge
Isolated 3-Phase Bridge
Phase Leg
Rectifier Bridge
Series
Series Connection - 2 Diodes
Series Connection - SCR, Diode
Single
Single Dual Anode
700 mV
720 mV
730 mV
750 mV
800 mV
840 mV
860 mV
870 mV
880 mV
0.92 V
920 mV
930 mV
0.94 V
950 mV
980 mV
1 V
1.01 V
1.02 V
1.05 V
1.08 V
- 65 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 50 C
+ 71 C
+ 75 C
+ 100 C
+ 125 C
+ 130 C
+ 135 C
+ 140 C
+ 150 C
+ 175 C
B-2 / B-2T
B48-2 / B48-2T
B48-2T
BKA
BKR
CoolSiC Mosfet Module
DAF
DBA
DCA
DD
DD260N
DD261N
DDB2U50N08W1RB11
DDB6U180N16RRP11
DF
DFA
DKA
DKR
DSA240X200NA
DSI2x55-16
Blister Pack
Bulk
Cut Tape
Each
Reel
Tray
Tube