Vishay PIN Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging
Vishay Semiconductors PIN Diodes Si CARBIDE DIODE 855In Stock
Min.: 1
Mult.: 1

650 V 105 pF 20 A 1.7 V - 55 C + 175 C Through Hole TO-220AC-2 Tube
Vishay PIN Diodes DIODE-RF 11,905In Stock
15,000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape
Vishay Semiconductors PIN Diodes Silicon PIN Photodiode 613In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 V 18 pF 1.5 kOhms 50 mA 1.25 V - 40 C + 110 C 1 MHz SMD/SMT K857PH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors BAR64-05W-E3-18
Vishay Semiconductors PIN Diodes PIN DIODE SOT323
2,890Expected 07/05/2026
Min.: 1
Mult.: 1
Vishay PIN Diodes PIN DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 15,000
Mult.: 15,000

100 V 0.5 pF 1.35 Ohms 50 mA 1.1 V - 55 C + 125 C 10 MHz to 3 GHz 10 MHz 3 GHz SMD/SMT SOT-323-3
Vishay PIN Diodes PIN DIODE SOT323 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

100 V 0.5 pF 1.35 Ohms 50 mA 1.1 V - 55 C + 125 C 10 MHz to 3 GHz 10 MHz 3 GHz SMD/SMT SOT-323-3
Vishay Semiconductors PIN Diodes PIN DIODE SOT323-E3 Non-Stocked
Min.: 15,000
Mult.: 15,000

Vishay Semiconductors PIN Diodes PIN DIODE SOT323-E3 Non-Stocked
Min.: 10,000
Mult.: 10,000

Vishay PIN Diodes Four Quandrant Photo PIN Diode, 850 nm peak, SMD, AEC-Q101 Non-Stocked
Min.: 5,000
Mult.: 5,000

20 V 11 pF 900 mV - 40 C + 110 C SMD/SMT K85 AEC-Q101
Vishay PIN Diodes Four Quandrant Photo PIN Diode, 950 nm peak, SMD, AEC-Q101 Non-Stocked
Min.: 5,000
Mult.: 5,000

10 V 18 pF 1.5 kOhms 50 mA 1.25 V - 40 C + 110 C 1 MHz SMD/SMT K857PH AEC-Q101
Vishay Semiconductors PIN Diodes Si CARBIDE DIODE Non-Stocked
Min.: 500
Mult.: 500

650 V 36 pF 16 A 1.8 V - 55 C + 175 C Through Hole TO-247AD-3 Tube