Comchip Technology Rectifiers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers 1000V 6.0A 500nS 12,479In Stock
72,500On Order
Min.: 1
Mult.: 1
: 500

Through Hole R-6 1 kV 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 5 uA 500 ns - 55 C + 125 C FR607 Reel, Cut Tape
Comchip Technology Rectifiers 1.0A 600V SMD Gen Purpose rect 26,479In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOD-123F-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C CGRKM4005 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 3A SMC 19,706In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC/DO-214AB 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.68 V 90 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 2A 400V AEC-Q101 12,418In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 2114 400 V 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 400V 1A AUTOMOTIVE GRADE 32,737In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers 3A 100V Rectifier Diode 94In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-210AD 100 V 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 55 C + 150 C 1N5401 Reel, Cut Tape
Comchip Technology Rectifiers General Purpose Rectifier 50V 1A 4,925In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers LOW VF 1A 1000V AEC-Q101 833In Stock
3,000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 2010 1 kV 1 A Standard Recovery Rectifier Single 910 mV 40 A 80 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers DIODE GEN PURP 600V 2A DO214AA SMB 2,975In Stock
Min.: 1
Mult.: 1
: 3,000

CGRB205 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SUP FAST REC RECTFR 2A, 200V 1,769In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 5 uA 35 ns - 55 C + 150 C CSFB203 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1000V, 1A 261In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C CURA107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 2A SMB 1,246In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 50 V 2 A Super Fast Recovery Rectifier Single 1 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 100V 2A DO-15 430In Stock
Min.: 1
Mult.: 1

Through Hole DO-15-2 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 5 uA 150 ns - 55 C + 150 C Bulk
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 1A SOD-123FL 11,974In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 2000V 1A SMA 3,920In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC 2 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 1A SOD-123FL 2,980In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.65 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 50V Rectifier Diode 858In Stock
135,000On Order
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4001 Reel, Cut Tape
Comchip Technology Rectifiers 1KV 1A DO41 11,882In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 200 nA - 65 C + 175 C Ammo Pack
Comchip Technology Rectifiers VR=50 IO=6.0A 817In Stock
Min.: 1
Mult.: 1
: 500

Through Hole R-6-2 50 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A005 Ammo Pack
Comchip Technology Rectifiers 2A 1000V AEC-Q101 4,694In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 2114 1 kV 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 50V AEC-Q101 1,407In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOD-123F-2 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 5A, 400V 189In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 400 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C CGRC504 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=1000V, IO=1A 2,835In Stock
5,000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOD-123-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRM4007 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 200V 1A 6,097In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 200 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 100V 2A SMB 104In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 100 V 2 A Super Fast Recovery Rectifier Single 1 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel