Microchip Technology Rectifiers

Results: 2,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 660V UFR,FRR SQ SMT 81In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 660 V 1.75 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 600 V Std Rectifier 341In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 600 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 20A Stud Mount UFR,FRR 73In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Tray
Microchip Technology Rectifiers Std Rectifier 80In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 400 V 15 A Standard Recovery Rectifier Single 1.2 V 250 A 1 mA 200 ns - 65 C + 150 C Tray
Microchip Technology Rectifiers FRED DQ 600 V 30 A Dual Anti-Parallel SOT-227 16In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.8 V 320 A 25 uA 20 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 105V 3A UFR,FRR 100In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 850 mA Fast Recovery Rectifiers Single 2.04 V 35 A 1 uA 30 ns - 65 C + 155 C Bulk
Microchip Technology Rectifiers Std Rectifier 90In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 400 V 22 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray

Microchip Technology Rectifiers FRED D 1200 V 15 A TO-247 147In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Single 2 V 110 A 250 uA 32 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Anti-Parallel SOT-227 7In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1 kV 100 A Fast Recovery Rectifiers Single 2.1 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 200 V 30 A Dual Parallel SOT-227 6In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 30 A Fast Recovery Rectifiers 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 20In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DS 600 V 30 A TO-247 35In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Tube

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-247 103In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 250 uA 235 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 30 A TO-247 573In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 50V 1A UFR,FRR THT 159In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 50 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 19In Stock
Min.: 1
Mult.: 1
No
Through Hole 100 V 3 A Standard Recovery Rectifier Single 1 V 300 A 25 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 660V UFR,FRR SQ SMT TR 47In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5B-2 600 V 4 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Reel, Cut Tape
Microchip Technology Rectifiers 70V 500mW 200mA Signal or Computer Diode THT 88In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 70 V 100 mA Standard Recovery Rectifier Single 1 V 2 A 100 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 800V 1A UFR,FRR SQ SMT 108In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Bulk
Microchip Technology Rectifiers 125V 500mW 500mA Signal or Computer Diode 20In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 150 V 200 mA Standard Recovery Rectifier Single 680 mV 500 mA 100 uA 3 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers Diode Gen Purpose 150V 6A Axial 36In Stock
100Expected 07/12/2026
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 500 mA Fast Recovery Rectifiers Single 925 mV 125 A 5 uA 30 ns - 55 C + 175 C UES1303 Bulk
Microchip Technology Rectifiers 75V 200mA Signal or Computer Diode TR 154In Stock
Min.: 1
Mult.: 1
: 820
No
Through Hole DO-35-2 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 400V 30A 6mA UFR,FRR 36In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB 400 V 50 A Fast Recovery Rectifiers Single 1.4 V 300 A 15 uA 200 ns - 65 C + 150 C Tray
Microchip Technology Rectifiers 125V 20A Stud Mount UFR,FRR 32In Stock
Min.: 1
Mult.: 1
No
Stud Mount 125 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray
Microchip Technology Rectifiers Std Rectifier 25In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray