Microchip Technology Rectifiers

Results: 2,710
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 1N647
Microchip Technology Rectifiers 400V 400mA Signal or Computer Diode THT 2,373In Stock
$1.60
$1.59
$1.48
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 400 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 25 nA - 65 C + 175 C Bulk
Microchip Technology Rectifiers Signal or Computer Diode 351In Stock
$3.45
$3.42
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AA-2 200 mA Single 1 V 200 mA 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers 55V 3A UFR,FRR THT 176In Stock
$5.80
$5.66
$5.64
Min.: 1
Mult.: 1
No
Through Hole 50 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 100A Std Rectifier Stud-Mount 95In Stock
$83.57
Min.: 1
Mult.: 1
No
Stud Mount 200 V 100 A Standard Recovery Rectifier Single 1.55 V 1.6 kA 10 mA - 65 C + 200 C Tray
Microchip Technology Rectifiers 600V 40A Reverse Std Rectifier Stud-Mount 76In Stock
$69.55
$69.54
$66.99
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 400V 30A 6mA UFR,FRR 32In Stock
$45.74
$44.82
$42.35
$42.29
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB 400 V 50 A Fast Recovery Rectifiers Single 1.4 V 300 A 15 uA 200 ns - 65 C + 150 C Tray
Microchip Technology Rectifiers 200 V Std Rectifier 100In Stock
$11.18
$10.88
$10.37
$10.31
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 200 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 61In Stock
$57.96
$57.95
$55.55
$55.54
Min.: 1
Mult.: 1
No
Screw Mount TO-204AA-2 Tray
Microchip Technology Rectifiers Std Rectifier 25In Stock
$70.55
$68.26
$68.24
$68.23
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 117In Stock
$9.84
$9.81
$9.79
$9.53
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology APT60D60SG
Microchip Technology Rectifiers FRED D 600 V 60 A TO-268 61In Stock
$4.46
$4.06
$3.93
$3.85
$3.80
Min.: 1
Mult.: 1
600 V 60 A Tube
Microchip Technology R5020PF
Microchip Technology Rectifiers Std Rectifier 100In Stock
$47.11
$47.10
$44.49
Min.: 1
Mult.: 1
Stud Mount DO-21 200 V 50 A Standard Recovery Rectifier Single 1 V 700 A 2 mA 8.3 ms - 65 C + 200 C Tray
Microchip Technology 1N646
Microchip Technology Rectifiers Signal or Computer Diode 389In Stock
$1.49
$1.41
Min.: 1
Mult.: 1
No
Through Hole 300 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 225V Std Rectifier 120In Stock
$6.82
$6.81
$6.78
$6.33
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR THT 3,736In Stock
5,925Expected 03/11/2026
$6.76
$6.28
$6.20
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT 2,148In Stock
$6.89
$6.40
$6.38
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 45In Stock
$31.22
$28.98
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray
Microchip Technology Rectifiers UFR,FRR 169In Stock
$19.89
$18.46
$18.22
Min.: 1
Mult.: 1
No
Through Hole 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 2 uA 25 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Parallel SOT-227 620In Stock
$24.64
$21.28
$20.48
$20.00
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.7 V 1 kA 100 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 30 A Dual Anti-Parallel SOT-227 134In Stock
$28.20
$24.41
$23.44
$22.89
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 947In Stock
3,820Expected 15/03/2027
$2.29
$1.99
$1.93
$1.87
Min.: 1
Mult.: 1
Through Hole TO-247-2 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 320 A 250 uA 23 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 60 A TO-247 854In Stock
$2.24
$1.93
$1.86
Min.: 1
Mult.: 1
Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.35 V 540 A 100 uA 320 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-247 1,354In Stock
$3.87
$3.34
$3.21
$3.15
Min.: 1
Mult.: 1
Through Hole TO-247-2 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers Ultrafast rectifier 1.0A, 800V, IFSM=25A, Max trr = 60ns, VF=1.20V 1,883In Stock
Cut Tape
$1.01
Reel
$0.847
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-214BA 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.2 V 25 A 20 uA 60 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers UFR,FRR 17,623In Stock
Cut Tape
$0.72
Reel
$0.603
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-216-2 100 V 2.5 A Fast Recovery Rectifiers Single 975 mV 25 A 2 uA 25 ns - 55 C + 150 C Reel, Cut Tape, MouseReel