STMicroelectronics Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns 50,007In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 970 mV 40 A 25 uA 20 ns - 40 C + 175 C STTH102-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 14,431In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel