onsemi Rectifiers

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 188,830In Stock
Cut Tape
$0.83
$0.394
$0.333
$0.263
Reel
$0.197
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 348,085In Stock
Cut Tape
$0.88
$0.399
$0.352
$0.269
$0.245
Reel
$0.172
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 196,073In Stock
Cut Tape
$0.52
$0.265
$0.22
$0.175
Reel
$0.099
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 1A High Effic Rectifier 131,787In Stock
Cut Tape
$0.74
$0.336
$0.296
$0.225
Reel
$0.172
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-123FA 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 2A UltraFast 55,700In Stock
$1.45
$0.771
$0.638
$0.538
Min.: 1
Mult.: 1
Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk

onsemi Rectifiers 200V SMA Super Fast Rectifier 9,604In Stock
Cut Tape
$0.96
$0.494
$0.421
$0.358
Reel
$0.28
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-214-2 200 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 1 uA 35 ns - 55 C + 150 C ES1DAF Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A SMA Super Fast Rectifier 9,978In Stock
Cut Tape
$0.72
$0.34
$0.299
$0.245
Reel
$0.19
Min.: 1
Mult.: 1
: 10,000
SMD/SMT DO-214-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 35 ns - 55 C + 150 C ES1JAF Reel, Cut Tape, MouseReel
onsemi Rectifiers 30A / 60V H-SERIES 11,983In Stock
Cut Tape
$2.77
$1.36
$1.09
$0.897
Reel
$0.873
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 60 V 15 A Standard Recovery Rectifier Single 780 mV 260 A 300 uA - 55 C + 175 C MBRB30H60CT-1 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 8A Ultrafast 8,713In Stock
$2.83
$1.41
$1.15
$1.01
$0.994
Min.: 1
Mult.: 1
SMD/SMT D2PAK 600 V 4 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.8 V 100 A 10 uA 35 ns - 65 C + 175 C MURH860CT Tube
onsemi NHP140SFT3G
onsemi Rectifiers PUF 1A 400V IN SOD123FL 208,313In Stock
Cut Tape
$0.54
$0.239
$0.209
$0.153
Reel
$0.092
Min.: 1
Mult.: 1
: 10,000
SMD/SMT SOD-123FL-2 400 V 2 A Ultra Fast Recovery Rectifiers Single 900 mV 25 A 5 uA 23 ns - 65 C + 175 C NHP140SF Reel, Cut Tape
onsemi Rectifiers 10A 600V Ultra Fast 20,529In Stock
Cut Tape
$1.98
$0.949
$0.848
$0.671
Reel
$0.534
Min.: 1
Mult.: 1
: 5,000
SMD/SMT TO-277-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.8 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 200V ULTRA FAST 6,935In Stock
Cut Tape
$1.56
$0.736
$0.655
$0.513
Reel
$0.388
Min.: 1
Mult.: 1
: 5,000
SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier General Purpose 19,610In Stock
Cut Tape
$0.65
$0.312
$0.224
$0.179
Reel
$0.123
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1J Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 3a Rectifier Glass Passive 33,256In Stock
Cut Tape
$0.76
$0.342
$0.288
$0.229
Reel
$0.16
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DO-214AB 50 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3A Reel, Cut Tape, MouseReel

onsemi Rectifiers 800V 1A Standard 85,236In Stock
Cut Tape
$0.39
$0.171
$0.15
$0.111
Reel
$0.07
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4006 Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V 16A Ultrafast Common Anode 9,577In Stock
Cut Tape
$3.08
$1.53
$1.26
$1.04
Reel
$0.994
$0.979
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C MUR1620CTR Reel, Cut Tape, MouseReel
onsemi Rectifiers PUF 2A 200V IN SOD123FL 14,516In Stock
Cut Tape
$0.71
$0.384
$0.333
$0.251
Reel
$0.163
Min.: 1
Mult.: 1
: 10,000
SMD/SMT SOD-123FL-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 1.05 V 40 A 500 mA 50 ns - 65 C + 175 C NRVHP220SF AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMA 2A 100V ULTFST 19,582In Stock
Cut Tape
$0.63
$0.284
$0.249
$0.188
Reel
$0.129
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA-403D 50 V 1 A Ultra Fast Recovery Rectifiers Single 940 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA205T3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1A 400V 46,045In Stock
Cut Tape
$0.64
$0.287
$0.252
$0.191
Reel
$0.142
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-123FL-2 400 V 1 A Super Fast Recovery Rectifier Single 1.3 V 30 A 5 uA 50 ns - 55 C + 150 C US1GFA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 148,248In Stock
Cut Tape
$0.52
$0.234
$0.205
$0.154
Reel
$0.093
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 1a Fast Rect SMa 93,582In Stock
Cut Tape
$0.39
$0.178
$0.153
$0.099
Reel
$0.067
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1M Reel, Cut Tape, MouseReel

onsemi Rectifiers 600V 1A Standard 259,562In Stock
Cut Tape
$0.35
$0.154
$0.135
$0.10
Reel
$0.068
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4005 Reel, Cut Tape, MouseReel

onsemi Rectifiers 200V 2A UltraFast 29,819In Stock
Cut Tape
$0.58
$0.261
$0.229
$0.172
Reel
$0.11
Min.: 1
Mult.: 1
: 5,000
SMD/SMT SMA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C MURA215T3 Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 1 000V 30,305In Stock
Cut Tape
$0.65
$0.292
$0.256
$0.194
Reel
$0.12
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC-2 1 kV 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2MA AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0a Rectifier UF Recovery 9,965In Stock
Cut Tape
$0.93
$0.424
$0.374
$0.287
Reel
$0.187
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC 150 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 65 C + 175 C EGF1C Reel, Cut Tape, MouseReel