Bourns
Central Semiconductor
Comchip Technology
Diodes Incorporated
Diotec Semiconductor
Eaton
Honeywell
Infineon
IXYS
Littelfuse
Microchip
Micro Commercial Components (MCC)
Navitas Semiconductor
Nexperia
Nisshinbo Micro Devices
onsemi
Panjit
Power Integrations
Rectron
ROHM Semiconductor
Shindengen
STMicroelectronics
Taiwan Semiconductor
TDK
Toshiba
Vishay
WeEn Semiconductors
YAGEO
Press Fit
Screw Mount
SMD/SMT
Stud Mount
Through Hole
1206
1F
2010
2114
2F
2L TO-220 FullPAK
2L TO-220AC
403D
5S
A
A-405
A-MELF
A-Package-2
AX-10
AX057
AX078
AX10
B-2
B-MELF
B-MELF-2
1 V
20 V
30 V
35 V
40 V
45 V
50 V
60 V
70 V
75 V
80 V
85 V
100 V
120 V
125 V
140 V
150 V
165 V
200 V
210 V
2 uA
4 uA
60 uA
120 uA
5 mA
10 mA
20 mA
100 mA
120 mA
140 mA
150 mA
160 mA
165 mA
200 mA
215 mA
225 mA
240 mA
250 mA
300 mA
350 mA
380 ns
ESD Capacity Rectifier
Fast Recovery
Fast Recovery Diode
Fast Recovery Rectifiers
Fast Recovery Surface Mount Rectifier
Fast Switching Rectifier
General Purpose Rectifier
Glass Passivated Bridge Rectifier
Glass Passivated Rectifier
High Efficient Rectifier
High Efficient Surface Mount Rectifier
High Power
High Voltage
High Voltage Rectifier
HiPerFRED
Hyperfast
Hyper Fast
Hyper Fast Planar Rectifier
Hyper-Fast Planar Rectifier
1-Phase Bridge
3-Phase Bridge
Common Anode
Common Cathode
Common Cathode Dual Anode
Double Dual Common Anode
Double Dual Common Cathode
Double Dual Parallel
Double Dual Series
Double Single Dual Anode, Dual Cathode
Dual
Dual Anode Common Cathode
Dual Anode Dual Common Cathode
Dual Anti-Parallel
Dual Common Anode
Dual Common Cathode
Dual Common Diode
Dual Parallel
Dual Series
Phase Leg
100 mV
350 mV
415 mV
420 mV
450 mV
460 mV
465 mV
480 mV
490 mV
500 mV
510 mV
520 mV
530 mV
550 mV
600 mV
600 mV, 600 mV
640 mV
645 mV
680 mV
690 mV, 690 mV
200 mA
300 mA
450 mA
500 mA
1 A
1.045 A
2 A
3 A
3.5 A
4 A
4.2 A
5 A
6 A
6.6 A
8 A
8.5 A
10 A
12 A
13 A
14 A
3 pA
100 pA
300 pA
1 nA
2 nA
5 nA
10 nA
15 nA
20 nA
25 nA
30 nA
50 nA
70 nA
75 nA
80 nA
100 nA
120 nA
140 nA
150 nA
170 nA
2 ns
3 ns
4 ns
9 ns
9.3 ns
10 ns
11 ns
11.5 ns
11.6 ns
12 ns
12.5 ns
12.6 ns
13 ns
13.7 ns
13.8 ns
13.9 ns
14 ns
15 ns
15.1 ns
16 ns
0 C
- 65 C
- 60 C
- 55 C
-55 C
- 50 C
- 40 C
- 20 C
+ 85 C
+ 100 C
+ 120 C
+ 125 C
+ 140 C
+ 150 C
+ 155 C
+ 160 C
+ 165 C
+ 175 C
+ 175 C'
+ 180 C
+ 190 C
+ 200 C
+ 215 C
1D
05E
21
05A
05F
05H
05S
10A
10A01
10A01GP
10A02
10A02GP
10A03
10A04
10A07
10A07GP
150K
150KR
1A1
1F
Ammo Pack
Bulk
Case
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle