Comchip Technology Rectifiers

Results: 638
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers 1000V 6.0A 500nS 12,479In Stock
72,500On Order
Min.: 1
Mult.: 1
: 500

Through Hole R-6 1 kV 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 5 uA 500 ns - 55 C + 125 C FR607 Reel, Cut Tape
Comchip Technology Rectifiers 2A 400V AEC-Q101 12,418In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 2114 400 V 2 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 400V 1A AUTOMOTIVE GRADE 32,737In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 600V SMD Gen Purpose rect 26,479In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOD-123F-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C CGRKM4005 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 3A SMC 19,706In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC/DO-214AB 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.68 V 90 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 5A, 1000V 2,894In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 1 kV 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C CGRC507 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 300V 2A SMA 3,130In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 300 V 2 A Super Fast Recovery Rectifier Single 1.25 V 50 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 5A SMC 2,849In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 50 V 5 A Super Fast Recovery Rectifier Single 1 V 120 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 2A DO-15 3,995In Stock
Min.: 1
Mult.: 1

Through Hole DO-15-2 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 5 uA 500 ns - 55 C + 150 C Bulk
Comchip Technology Rectifiers 100V 6A 1,157In Stock
Min.: 1
Mult.: 1
: 500

Through Hole R-6 100 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 10 uA 150 ns - 65 C + 150 C FR602 Reel, Cut Tape
Comchip Technology Rectifiers 600V 6A 2,043In Stock
Min.: 1
Mult.: 1
: 500

Through Hole R-6 600 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 5 uA 250 ns - 55 C + 125 C FR605 Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 600V 3A SMC 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC/DO-214AB 600 V 3 A Standard Recovery Rectifier Single 1 V 90 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 800V 5A SMB 2,943In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 800 V 5 A Ultra Fast Recovery Rectifiers Single 1.68 V 100 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 3A 400V Rectifier Diode 2,259In Stock
1,200Expected 30/09/2026
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-210AD 400 V 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 65 C + 125 C 1N5404 Reel, Cut Tape
Comchip Technology Rectifiers VRRM=1000V, IAV=3A 2,737In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-210AD 1 kV 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 65 C + 125 C 1N5408 Reel, Cut Tape
Comchip Technology Rectifiers SMA RECTIFIER 1A 4,964In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 800 V 1 A Fast Recovery Rectifiers Single 1.3 V 5 uA 500 ns - 55 C + 150 C CFRA106 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=100V, IO=1A 2,299In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4002 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1.0A 100V SMD Gen Purpose rect 352In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT KM/SOD-123F 100 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C CGRKM4002 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 400V 2A SMB 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB/DO-214AA 400 V 2 A Super Fast Recovery Rectifier Single 1.68 V 60 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 3A SMC 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC/DO-214AB 50 V 3 A Super Fast Recovery Rectifier Single 1 V 90 A 5 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 400V 6A 105In Stock
6,500On Order
Min.: 1
Mult.: 1
: 500

Through Hole R-6 400 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 150 ns - 55 C + 125 C FR604 Ammo Pack
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 400V 1A SOD-123FL 2,590In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 600V 2A SMA 3,855In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AC-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 50 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers 3A 100V Rectifier Diode 94In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-210AD 100 V 3 A Standard Recovery Rectifier Single 950 mV 150 A 5 uA - 55 C + 150 C 1N5401 Reel, Cut Tape
Comchip Technology Rectifiers General Purpose Rectifier 50V 1A 4,925In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 50 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel