Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers 1000V 1A SMA 21,544In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 8.3 ms - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER GEN PURP 1000V 2A SMA 3,732In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA/DO-214AC 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 2000V 3A SMC 97In Stock
9,000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 2 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 10 uA 8.3 ms - 65 C + 150 C Reel, Cut Tape
Comchip Technology Rectifiers RECTIFIER GEN PURP 800V 8A SMC 289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC/DO-214AB 800 V 8 A Standard Recovery Rectifier Single 985 mV 200 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 1A SMA 9,225In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA/DO-214AC 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.65 V 30 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 400V 2A SMA 2,457In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 2A SMA 5,335In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 1 kV 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 50 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 400V AEC-Q101 712In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 2010 400 V 1 A Standard Recovery Rectifier Single 950 mV 30 A 100 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers LOW VF 1A 600V AEC-Q101
5,521Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 2010 600 V 1 A Standard Recovery Rectifier Single 910 mV 40 A 80 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 1A 600V AEC-Q101
5,000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOD-123F-2 600 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMD 1000V 1A
9,476Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 1 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 400V 2A DO-15
400Expected 09/06/2026
Min.: 1
Mult.: 1

Through Hole DO-15-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 5 uA 150 ns - 55 C + 150 C Bulk
Comchip Technology Rectifiers 200V 6A
2,375On Order
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6 200 V 6 A Fast Recovery Rectifiers Single 1.3 V 300 A 500 uA 150 ns - 55 C + 125 C FR603 Reel, Cut Tape
Comchip Technology Rectifiers LOW VF 1A 1000V AEC-Q101
3,000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 2010 1 kV 1 A Standard Recovery Rectifier Single 910 mV 40 A 80 nA - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 2A, 400V 9,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB204 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers GEN PURP RECTIFIER 3A, 50V 15,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 50 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA + 150 C CGRB301 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SF Recov Rect 200V, 1A 5,000Factory Stock Available
Min.: 5,000
Mult.: 5,000
Reel: 5,000

SMD/SMT DO-214AC 200 V 1 A Super Fast Recovery Rectifier Single 950 mV 30 A 5 uA 35 ns - 55 C + 150 C CSFA103 Reel
Comchip Technology Rectifiers DIODES, MINI-SMA RECTIFIER 1A 7,500Factory Stock Available
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOD-123-2 600 V 1 A Super Fast Recovery Rectifier Single 1.7 V 25 A 5 uA 35 ns - 55 C + 150 C CSFM105 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 800V 2A SMA 5,000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.65 V 50 A 5 uA 75 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers 2A 200V AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

2114 AEC-Q101 Reel
Comchip Technology Rectifiers DIODE GEN PURP 800V 1A DO41 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4006 Reel, Cut Tape
Comchip Technology Rectifiers DIODE GEN PURP 50V 6A R6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole R-6-2 50 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A005 Bulk
Comchip Technology Rectifiers VR=200 IO=6.0A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 500

Through Hole R-6-2 200 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A02 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 200V 6A R6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole R-6-2 200 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A02 Bulk
Comchip Technology Rectifiers DIODE GEN PURP 400V 6A R6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Through Hole R-6-2 400 V 6 A Standard Recovery Rectifier Single 1 V 300 A 10 uA - 55 C + 150 C 6A04 Bulk