Diotec Semiconductor EA/EG/ER/EM/ES Series Rectifiers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, Superfast, SOD-123FL, 100V, 1A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL 100 V 1 A Fast Recovery Rectifiers Single 950 mV 23 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SOD-123FL, 200V, 1A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL 200 V 1 A Fast Recovery Rectifiers Single 950 mV 23 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SOD-123FL, 600V, 1A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 23 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 100V, 1A, 150C, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 1A, 150C, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

DO-214AC-2 EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 50V, 2A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 50 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 3 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 100V, 2A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 100 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 3 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 150V, 2A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 150 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 3 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 400V, 2A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 3 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 600V, 2A, 150C, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 2 A Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 600V, 2A, 150C Non-Stocked
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 3 uA 35 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 50V, 3A, 150C Non-Stocked
Min.: 48,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA-2 50 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 100V, 3A, 150C Non-Stocked
Min.: 48,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA-2 100 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel
Diotec Semiconductor Rectifiers Diode, Superfast, SMC, 200V, 3A, 150C, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 200 V 3 A Fast Recovery Rectifiers Single 900 mV 115 A 5 uA 20 ns - 50 C + 150 C EA/EG/ER/EM/ES AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 200V, 3A, 150C Non-Stocked
Min.: 48,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 400V, 3A, 150C Non-Stocked
Min.: 48,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 125 A 5 uA 25 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel
Diotec Semiconductor Rectifiers Diode, Superfast, SMB, 600V, 3A, 150C Non-Stocked
Min.: 48,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 3 A Fast Recovery Rectifiers Single 1.7 V 115 A 5 uA 30 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel