IXYS Rectifiers

Results: 997
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 10 Amps 600V 41In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 600 V 10 A Fast Recovery Rectifiers Single 1.3 V 100 A 1.5 mA 35 ns - 55 C + 150 C DFE10I600PM Tube
IXYS Rectifiers 120 Amps 1800V 13In Stock
100Expected 02/04/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.71 V 700 A 2 mA 230 ns - 40 C + 150 C DH2x61-18A Tube
IXYS Rectifiers High Voltage Std Rectifier Sngl Diode 76In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.1 V 725 A 300 uA - 55 C + 175 C DLA60I1200HA Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-252D 239In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 1.6 kV 10 A Standard Recovery Rectifier Single 1.53 V 130 A 10 uA 10 ms - 55 C + 150 C Reel, Cut Tape, MouseReel
IXYS Rectifiers Power Diode Disc-Rectifier ISOPLUS247 107In Stock
Min.: 1
Mult.: 1

Through Hole ISO247-3 1.6 kV 10 A Standard Recovery Rectifier Phase Leg 1.46 V 130 A 10 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers 100A 1600V SOT-227B 63In Stock
390On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.6 kV 100 A Standard Recovery Rectifier Dual 1.55 V 1.62 kA 200 uA - 40 C + 125 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD 290In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 50 A Standard Recovery Rectifier Single 1.61 V 700 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 383In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 2.2 kV 30 A Standard Recovery Rectifier Single 1.53 V 400 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers RECT 2.3KV 30A SM STD RCOVR 18In Stock
Min.: 1
Mult.: 1

Through Hole TO-262-2 2.3 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Tube
IXYS Rectifiers 16 Amps 600V 36In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 600 V 10 A Fast Recovery Rectifiers Dual Common Cathode 1.42 V 50 A 250 uA 30 ns - 55 C + 175 C DSEC16 Tube
IXYS Rectifiers 16 Amps 1200V 41In Stock
50Expected 24/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.2 kV 10 A Fast Recovery Rectifiers Single 2.94 V 40 A 60 uA 40 ns - 55 C + 175 C DSEC16 Tube
IXYS Rectifiers 30 Amps 1200V 2In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 15 A Fast Recovery Rectifiers Dual Common Cathode 2.74 V 90 A 100 uA 40 ns - 55 C + 175 C DSEC30 Tube
IXYS Rectifiers 60 Amps 1200V 64In Stock
300Expected 17/03/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 600V 14A 919In Stock
700Expected 24/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 14 A Fast Recovery Rectifiers Single 1.7 V 110 A 50 uA 50 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-268AA 30In Stock
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 (TO-268-3) 1.2 kV Fast Recovery Single 1.8 V - 40 C + 150 C Tube
IXYS Rectifiers 320 Amps 1200V 30In Stock
25Expected 11/01/2027
Min.: 1
Mult.: 1

Through Hole ECO-PAC 2-12 1.2 kV 128 A Fast Recovery Rectifiers Dual Parallel 1.9 V 1.2 kA 12 mA 40 ns - 40 C + 150 C DSEI2X161-12 Bulk
IXYS Rectifiers 60 Amps 400V 5In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V 30 A Fast Recovery Rectifiers Dual Anti-Parallel 1.4 V 300 A 100 uA 35 ns - 40 C + 150 C DSEI2X30-04 Tube

IXYS Rectifiers 60 Amps 200V 141In Stock
300Expected 14/05/2026
Min.: 1
Mult.: 1
Through Hole TO-247 200 V 69 A Fast Recovery Rectifiers Single 1.08 V 650 A 50 uA 50 ns - 40 C + 150 C DSEI60-02 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 800In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) Tube
IXYS Rectifiers 60 Amps 200V 26In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-3 200 V 34 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 325 A 200 uA 50 ns - 40 C + 150 C DSEK60-02 Tube

IXYS Rectifiers 600V 2X30A 190In Stock
300Expected 28/10/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEK60-06 Tube
IXYS Rectifiers 1200V 12A 663In Stock
300Expected 27/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.75 V 90 A 100 uA 40 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 12 Amps 1200V 169In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 15 A Fast Recovery Rectifiers Single 3.25 V 90 A 100 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 15 Amps 600V 134In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 2.52 V 110 A 100 uA 30 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 15 Amps 1200V 100In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS247-2 1.2 kV 15 A Fast Recovery Rectifiers Single 4.45 V 110 A 100 uA 15 ns - 55 C + 175 C DSEPxx Tube