IXYS Rectifiers

Results: 1,030
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 45 Amps 1200V 278In Stock
300Expected 06/07/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 45 A Standard Recovery Rectifier Dual 1.23 V 480 A 3 mA - 40 C + 180 C DSP45-12 Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-247AD 327In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.8 kV 45 A Standard Recovery Rectifier Dual 1.26 V 480 A 40 uA - 40 C + 150 C DSP45-18 Tube
IXYS Rectifiers 8 Amps 800V 323In Stock
150Expected 15/07/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 800 V 8 A Standard Recovery Rectifier Dual 1.08 V 120 A 200 uA - 55 C + 175 C DSP8-08 Tube
IXYS Rectifiers 1 Amps 10500V 4In Stock
Min.: 1
Mult.: 1

Screw Mount UGB 1 10.5 kV 4.2 A Standard Recovery Rectifier Single 6.25 V 50 A 1 mA - 40 C + 150 C UGB6124AG Bulk
IXYS Rectifiers Phase Control Thyristor 6In Stock
Min.: 1
Mult.: 1

Press Fit 480 V 8.51 kA Standard Recovery Rectifier Single 2.62 V 60.5 kA 100 mA 57 us - 40 C + 160 C Rectifier - Capsule Type
IXYS Rectifiers 30 Amps 800V 656In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 800 V 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-08 Reel, Cut Tape, MouseReel
IXYS Rectifiers DIODE SGL 1200V 30A TO-263AA 660In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-3 (TO-263-3) 1.2 kV 30 A Standard Recovery Rectifier Single 1.25 V 300 A 1.5 mA - 40 C + 175 C DSI30-12 Reel, Cut Tape, MouseReel
IXYS DSEP60-06AT-TUB
IXYS Rectifiers RECT 600V 60A SM FAST RCVR 20In Stock
Min.: 1
Mult.: 1
SMD/SMT D3PAK-3 (TO-268-3) 600 V 60 A Fast Recovery Rectifiers Single 2.04 V 600 A 650 uA 35 ns - 55 C + 150 C Tube
IXYS DSI30-08AS-TRL
IXYS Rectifiers RECT 800V 30A SM STD RCOVR 100In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-4 800 V 30 A Standard Recovery Rectifier Single 1.25 V 300 A 40 uA - 40 C + 150 C Reel, Cut Tape
IXYS DSP8-08S-TRL
IXYS Rectifiers RECT 800V 8A SM STD RCOVR 2,250In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263-4 800 V 8 A Standard Recovery Rectifier Dual 1.08 V 120 A 10 uA - 55 C + 150 C Reel, Cut Tape
IXYS Rectifiers 800V 15A TO220AB 365In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 800 V 15 A Standard Recovery Rectifier Single 1.6 V 350 A 20 uA 4 us - 40 C + 125 C Dxx15L Tube
IXYS Rectifiers 30 Amps 600V 9In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.58 V 110 A 500 uA 25 ns - 55 C + 150 C DSEC30 Tube
IXYS Rectifiers 55 Amps 1200V 26In Stock
Min.: 1
Mult.: 1

Through Hole ISOPLUS i4-PAC-3 1.2 kV 60 A Fast Recovery Rectifiers Dual 2.9 V 800 A 4 mA 220 ns - 55 C + 175 C DSEE55 Tube
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 50In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 600 V Single 1.05 V - 40 C + 125 C Tube
IXYS Rectifiers 1800V 63A
2,180Expected 14/05/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.8 kV 63 A Fast Recovery Rectifiers Single 4.1 V 540 A 2 mA 300 ns - 40 C + 150 C DSDI60 Tube

IXYS Rectifiers 600V 37A
11,908Expected 01/09/2026
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 37 A Fast Recovery Rectifiers Single 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI30-06 Tube

IXYS Rectifiers 1200V 52A
4,272On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 52 A Fast Recovery Rectifiers Single 2.55 V 450 A 2.2 mA 60 ns - 40 C + 150 C DSEI60-12 Tube
IXYS Rectifiers 110 Amps 1200V
862On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 60 A Standard Recovery Rectifier Dual 1.22 V 800 A 1.5 mA - 40 C + 150 C DSI2x55-12 Tube
IXYS Rectifiers
36Expected 27/02/2026
Min.: 1
Mult.: 1
Rectifier - Capsule Type
IXYS Rectifiers RECT 800V 40A SM STD RCOVR
1,600Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263-4 800 V 40 A Standard Recovery Rectifier Single 1.26 V 300 A 10 uA - 55 C + 150 C Reel, Cut Tape

IXYS Rectifiers 1200V 30A
300Expected 02/04/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.5 V 200 A 200 uA 30 ns - 55 C + 175 C DSEE30 Tube

IXYS Rectifiers 120 Amps 600V
1,590On Order
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 126 A Fast Recovery Rectifiers Single 1.3 V 660 A 3 mA 50 ns - 40 C + 150 C DSEI120 Tube

IXYS Rectifiers 1000V 60A
720On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 60 A Fast Recovery Rectifiers Single 2.3 V 540 A 3 mA 50 ns - 40 C + 150 C DSEI60-10 Tube
IXYS Rectifiers 1200V 2X26A
330Expected 20/03/2026
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 52 A Fast Recovery Rectifiers Dual Common Cathode 2.55 V 200 A 750 uA 40 ns - 40 C + 150 C DSEK60-12 Tube
IXYS Rectifiers 600V 2X60A
107Expected 29/09/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 120 A Fast Recovery Rectifiers Dual Parallel 2.01 V 600 A 650 uA 35 ns - 40 C + 150 C DSEPxx Tube